DTS 58 W Bulkhead Light Fitting, 1, 2, 21, 22, Fluorescent, Temp T4, T5, ATEX

Номер на артикул на RS: 781-2579Марка: DTS№ по каталога на производителя: EVS165
brand-logo

Технически документи

Спецификации

Brand

DTS

Type

Bulkhead

Zone Classification

1, 2, 21, 22

Temperature Classification

T4, T5

Wattage

58 W

Lamp Type

Fluorescent

Individual Lamp Wattage

58W

Number of Lamps

1

Hazardous Area Certification

ATEX

Страна на произход

France

Детайли за продукта

Zone 1, 2, 21 & 22 Ex-e

The EVS Series of hazardous area Ex e fluorescent luminaries from DTS, is designed for use in Zone 1, 2, 21, and 22 areas, allowing the same luminaries to be used across a hazardous area site, whether it is oil and gas or food and beverage. The EVS ATEX luminaries combine high quality with a large range of features.

Fluorescent fitting with easy disconnect 5 wire or 3 wire Loop
electronic ballast 220- 240V 50/60Hz
Main body constructed of a GRP for high impact strength
Polycarbonate diffuser to resist harsh environments
Automatic switch off upon opening for safe maintenance
All components mounted on hinged and removable gear tray
Easy access for installation and maintenance
Lamp not supplied

Supplied with

One nylon M20 cable gland (6-12mm), two M20 nylon plugs & two zinc plated steel brackets for ceiling mounting (V015)

Approvals

EN60079-0, 60079-1, 60079-5, 60079-7, EN61241-1
LCIE 11 ATEX 3065X
IEC Ex LCI 11,0053X
Ex II 2 G
Ex de IIC T4 Gb for ≤ -40°C to ≤ +60°C
Ex de IIC T5 Gb for ≤ -40°C to ≤ +35°C
Ex II 2 D
Ex tb IIIC T85°C Db IP66
IEC 60529 (2001) IP66

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

DTS 58 W Bulkhead Light Fitting, 1, 2, 21, 22, Fluorescent, Temp T4, T5, ATEX

P.O.A.

DTS 58 W Bulkhead Light Fitting, 1, 2, 21, 22, Fluorescent, Temp T4, T5, ATEX
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

DTS

Type

Bulkhead

Zone Classification

1, 2, 21, 22

Temperature Classification

T4, T5

Wattage

58 W

Lamp Type

Fluorescent

Individual Lamp Wattage

58W

Number of Lamps

1

Hazardous Area Certification

ATEX

Страна на произход

France

Детайли за продукта

Zone 1, 2, 21 & 22 Ex-e

The EVS Series of hazardous area Ex e fluorescent luminaries from DTS, is designed for use in Zone 1, 2, 21, and 22 areas, allowing the same luminaries to be used across a hazardous area site, whether it is oil and gas or food and beverage. The EVS ATEX luminaries combine high quality with a large range of features.

Fluorescent fitting with easy disconnect 5 wire or 3 wire Loop
electronic ballast 220- 240V 50/60Hz
Main body constructed of a GRP for high impact strength
Polycarbonate diffuser to resist harsh environments
Automatic switch off upon opening for safe maintenance
All components mounted on hinged and removable gear tray
Easy access for installation and maintenance
Lamp not supplied

Supplied with

One nylon M20 cable gland (6-12mm), two M20 nylon plugs & two zinc plated steel brackets for ceiling mounting (V015)

Approvals

EN60079-0, 60079-1, 60079-5, 60079-7, EN61241-1
LCIE 11 ATEX 3065X
IEC Ex LCI 11,0053X
Ex II 2 G
Ex de IIC T4 Gb for ≤ -40°C to ≤ +60°C
Ex de IIC T5 Gb for ≤ -40°C to ≤ +35°C
Ex II 2 D
Ex tb IIIC T85°C Db IP66
IEC 60529 (2001) IP66

Може да се интересувате от