DSG-Canusa Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio, DERAY-H Series
Номер на артикул на RS: 288-7438Марка: DSG-Canusa№ по каталога на производителя: DERAY-H 1 BLACK (1 STK.= 10 XDistrelec Article No.: 15508089
Технически документи
Спецификации
Brand
DSG-CanusaSleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.22m
Halogen Free
No
Series
DERAY-H
Страна на произход
Germany
€ 16,02
€ 1,602 Each (In a Pack of 10) (ex VAT)
DSG-Canusa Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio, DERAY-H Series
10
€ 16,02
€ 1,602 Each (In a Pack of 10) (ex VAT)
DSG-Canusa Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 1.22m Length 2:1 Ratio, DERAY-H Series
Информацията за складовите наличности временно не е налична.
10
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DSG-CanusaSleeve Diameter
25.4mm
Colour
Black
Shrunk Diameter
12.7mm
Sleeve Type
Heat Shrink Tubing
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.22m
Halogen Free
No
Series
DERAY-H
Страна на произход
Germany