DSG-Canusa Heat Shrink Boot Black, Cross Linked Polyolefin Adhesive Lined, 33mm
Технически документи
Спецификации
Brand
DSG-CanusaType
Heat Shrink Boot
Inside Diameter Primary
33mm
Inside Diameter (Primary)
33mm
Inside Diameter Secondary
14mm
Inside Diameter (Secondary)
14mm
Adhesive Lined
Yes
Material
Cross Linked Polyolefin
Colour
Black
Distrelec Product Id
15506531
Страна на произход
Germany
€ 11,10
€ 11,10 Всеки (ex VAT)
1
€ 11,10
€ 11,10 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DSG-CanusaType
Heat Shrink Boot
Inside Diameter Primary
33mm
Inside Diameter (Primary)
33mm
Inside Diameter Secondary
14mm
Inside Diameter (Secondary)
14mm
Adhesive Lined
Yes
Material
Cross Linked Polyolefin
Colour
Black
Distrelec Product Id
15506531
Страна на произход
Germany