Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
Технически документи
Спецификации
Brand
DruckPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.1 %
Output Type
Analogue
Media Measured
Fluid
Analogue Output
4 → 20 mA
Supply Voltage
9 → 30 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
IP Rating
IP65
Информацията за складовите наличности временно не е налична.
P.O.A.
Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
1
P.O.A.
Druck Pressure Sensor, 0bar Min, 10bar Max, Analogue Output, Absolute, Gauge Reading
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DruckPressure Reading Type
Absolute, Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
±0.1 %
Output Type
Analogue
Media Measured
Fluid
Analogue Output
4 → 20 mA
Supply Voltage
9 → 30 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
IP Rating
IP65