Druck Pressure Sensor, 1bar Max, Analogue Output, Relative Reading

Номер на артикул на RS: 746-3616Марка: Druck№ по каталога на производителя: X5072-TB-A2-CA-H1-PA 1.0 bar G
brand-logo

Технически документи

Спецификации

Brand

Druck

Pressure Reading Type

Relative

Maximum Pressure Reading

1bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

10 ms

Maximum Current

20 mA

Supply Voltage

7 → 28 V

Housing Material

Stainless Steel

IP Rating

IP65

Hazardous Area Certification

ATEX

Детайли за продукта

Druck UNIK 5000 Pressure Sensing Platform

Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.

Features & Benefits

• The standard components, when formed and built create a bespoke sensor the user. This means that users have the capability to fast, efficiently, and simply manufacture sensors according to their own requirements
• Each UNIK 5000 is a bespoke pressure sensing solution
• Field-proven silicon technology
• Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
• Comprised of a hardwearing and aesthetically pleasing stainless steel
• Frequency response to 5 kHz
• High overpressure capability
• Multiple electrical & pressure connector options
• Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
• mV, mA, Voltage and configurable voltage outputs
• Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)

What is a pressure sensor and how does it work?

A pressure sensor is a device that senses applied pressure of gases and liquids within a certain application, the output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 394,28

€ 394,28 Всеки (ex VAT)

Druck Pressure Sensor, 1bar Max, Analogue Output, Relative Reading

€ 394,28

€ 394,28 Всеки (ex VAT)

Druck Pressure Sensor, 1bar Max, Analogue Output, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Druck

Pressure Reading Type

Relative

Maximum Pressure Reading

1bar

Accuracy

±0.1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Response Time

10 ms

Maximum Current

20 mA

Supply Voltage

7 → 28 V

Housing Material

Stainless Steel

IP Rating

IP65

Hazardous Area Certification

ATEX

Детайли за продукта

Druck UNIK 5000 Pressure Sensing Platform

Introducing Druck's UNIK 5000 pressure sensing platform, a range of sensing components that are ideal for measurement and control solution. The pressure sensing platform allows users to seamlessly build up their own sensor which can cater to their precise requirements. The UNIK 5000 pressure sensing platform offers high performance, configurable solutions for pressure measurement with the series employing modular design and lean manufacturing techniques. Each component from the UNIK 5000 platform creates a custom-built sensor, made up of Druck's standard components.

Features & Benefits

• The standard components, when formed and built create a bespoke sensor the user. This means that users have the capability to fast, efficiently, and simply manufacture sensors according to their own requirements
• Each UNIK 5000 is a bespoke pressure sensing solution
• Field-proven silicon technology
• Large ranges of mbar starting from 70 mbar (1 psi) to 700 bar (10,000 psi) - depending on the choice of components from the range
• Comprised of a hardwearing and aesthetically pleasing stainless steel
• Frequency response to 5 kHz
• High overpressure capability
• Multiple electrical & pressure connector options
• Depending on the components used to create the pressure sensor the UNIK 5000 has an operating temperature that ranges from -55 to 125°C (-67 to 257°F)
• mV, mA, Voltage and configurable voltage outputs
• Accuracy to 0.04% Full Scale (FS) Best Straight Line (BSL)

What is a pressure sensor and how does it work?

A pressure sensor is a device that senses applied pressure of gases and liquids within a certain application, the output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied.

Druck PMP/PTX Transmitters & Transducers

The PMP/PTX 1440 range of Transducers/Transmitters have been designed for the use with aggressive media found in many industrial applications. Druck PMP/PTX Transmitters & Transducers: Precision and Reliability in Pressure Measurement.

Druck, a renowned name in the field of precision instrumentation, offers the PMP and PTX series of transmitters and transducers. These devices are engineered for accurate and reliable pressure measurement, catering to a wide array of industrial applications. Known for their robust design and advanced technology, Druck PMP/PTX transmitters and transducers are essential tools in environments where precise pressure monitoring is crucial.

Може да се интересувате от