Технически документи
Спецификации
Brand
DruckModel Number p
UPS4E
Absolute Maximum Current Measurement
4 → 20mA
Best Accuracy
0.01 %
Calibrated
UKAS
Resolution
0.001
Battery Type
4x 1.5 V AA-size alkaline batteries
Battery Life
Up to 72 hours in measure mode, Up to 18 hours at 12 mA loop current
Power Source
Alkaline AA
Dimensions
145 X 73 X 25mm
Weight
318g
Height
25mm
Length
145mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
-10°C
Width
73mm
Страна на произход
China
€ 1 082,40
€ 1 082,40 Всеки (ex VAT)
Calibration type
UKAS Calibration
1
€ 1 082,40
€ 1 082,40 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
UKAS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DruckModel Number p
UPS4E
Absolute Maximum Current Measurement
4 → 20mA
Best Accuracy
0.01 %
Calibrated
UKAS
Resolution
0.001
Battery Type
4x 1.5 V AA-size alkaline batteries
Battery Life
Up to 72 hours in measure mode, Up to 18 hours at 12 mA loop current
Power Source
Alkaline AA
Dimensions
145 X 73 X 25mm
Weight
318g
Height
25mm
Length
145mm
Maximum Operating Temperature
50°C
Minimum Operating Temperature
-10°C
Width
73mm
Страна на произход
China
