Druck PV622-IS 0 → 100 bar Pneumatic Station, For Use With DPI 620 Series

Номер на артикул на RS: 710-9028Марка: Druck№ по каталога на производителя: PV622-IS
brand-logo

Технически документи

Спецификации

Brand

Druck

Accessory Type

Pneumatic Station

For Use With

DPI 620 Series

Pressure Range

0 → 100 bar

Series

PV 620 IS

Страна на произход

United Kingdom

Детайли за продукта

Druck Pressure Generation Stations

Forming part of the DPI 620 series, Druck's pressure generation stations are an essential part of the advanced modular calibration and HART communication system. If pressure generation is required the calibrator and pressure module can be attached to one of Druck's pressure generation stations, to form a fully-integrated pressure calibrator, of unparalleled performance.

Features & Benefits

• Easy generation of pneumatic pressure
• Works as a standalone product or also in a combination with Druck's DPI 620/IS calibrator
• Fast pressure generation
• Suitable for pressures from 95% vacuum
• Quick-fit pressure connection system that requires no tools or sealing tape

Did you know?

The "IS" in the name or MPN of a pressure generation station stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure generation station you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure generation stations are ATEX and IEC approved.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3 844,78

€ 3 844,78 Всеки (ex VAT)

Druck PV622-IS 0 → 100 bar Pneumatic Station, For Use With DPI 620 Series

€ 3 844,78

€ 3 844,78 Всеки (ex VAT)

Druck PV622-IS 0 → 100 bar Pneumatic Station, For Use With DPI 620 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Druck

Accessory Type

Pneumatic Station

For Use With

DPI 620 Series

Pressure Range

0 → 100 bar

Series

PV 620 IS

Страна на произход

United Kingdom

Детайли за продукта

Druck Pressure Generation Stations

Forming part of the DPI 620 series, Druck's pressure generation stations are an essential part of the advanced modular calibration and HART communication system. If pressure generation is required the calibrator and pressure module can be attached to one of Druck's pressure generation stations, to form a fully-integrated pressure calibrator, of unparalleled performance.

Features & Benefits

• Easy generation of pneumatic pressure
• Works as a standalone product or also in a combination with Druck's DPI 620/IS calibrator
• Fast pressure generation
• Suitable for pressures from 95% vacuum
• Quick-fit pressure connection system that requires no tools or sealing tape

Did you know?

The "IS" in the name or MPN of a pressure generation station stands for "intrinsically safe", if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration. If the pressure generation station you are purchasing is intrinsically safe, please note that it will only be compatible with other Druck intrinsically safe products. Druck's intrinsically safe pressure generation stations are ATEX and IEC approved.

Може да се интересувате от