Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Druck PV212 Hand, Hydraulic Pressure Pump 700bar

Номер на артикул на RS: 529-3550Марка: Druck№ по каталога на производителя: PV212-HP-700
brand-logo

Технически документи

Спецификации

Brand

Druck

Pump Type

Hand, Hydraulic

Maximum Pressure

700bar

Pressure Connection

1/4 BSP, 3/8 BSP

Weight

1.6kg

Tank Capacity

0.1l

Material

Stainless Steel

Minimum Pressure

0bar

Hose Length

1m

Детайли за продукта

Druck Hydraulic Pressure Hand Pump - PV212

To quickly and easily generate hydraulic pressures of up to 700 bar (10,000 psi), Druck's PV212 hydraulic hand pump is the ideal choice. The pump provides a professional, high-quality solution for those using it within applications that include calibration checks on pressure transmitters, switches, indicators, recorders and controllers. Druck's hydraulic pump features an impressive dual stage pump that includes a selector valve, this valve increases the priming speed as well as significantly reducing the effort required to generate high pressures.
Facilitating on the go jobs through effortless portability, the PV212 hydraulic hand pump is accompanied with a robust and hardwearing transit case. The carry case features built-in foam cut outs, adding an extra layer of protection for the pump and accessories inside.

Features & Benefits

• The built-in vernier provides excellent control
• Super easy to adjust, even when operating at high pressures
• The materials that the hand pump is constructed from, enable the pump to be compatible with most fluid media
• Generates pressures up to 700 bar (10,000 psi - pounds per square inch)/1000 bar (15,000 psi)
• Conveniently compatible with distilled water, mineral oil and a multitude of other liquids
• Rapid priming and pressure generation through a double acting scissor action pump
• Druck's hydraulic hand pump includes an optional adjustable pressure relief valve
• The hydraulic hand pump boasts a 100 cc capacity reservoir
• Hydraulic pressure sources, accounting for pressures up to 1000 bar (15,000 psi)
• Comprised of series 300 stainless steel, brass nickel plated brass, polyester, nitrile, polyurethane and PTFE

What's included within the set?

• The HK15 high-pressure hose and PRV212 accessories are included within the set
• High pressure, 1-metre flexible hose that is rated to 1000 bar
• 6 piece BSP test point adapter set
• 100 cc capacity reservoir fill bottle that can be used during operation
• Nylon seal kit

Може да се интересувате от
Analogue gauge hydraulic test kit,700bar
P.O.A.Всеки (ex VAT)
Digital gauge hydraulic kit,0-700bar
P.O.A.Всеки (ex VAT)
Druck PV211 Hand Pressure Pump 40bar
€ 1 000,82Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1 876,11

€ 1 876,11 Всеки (ex VAT)

Druck PV212 Hand, Hydraulic Pressure Pump 700bar

€ 1 876,11

€ 1 876,11 Всеки (ex VAT)

Druck PV212 Hand, Hydraulic Pressure Pump 700bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Analogue gauge hydraulic test kit,700bar
P.O.A.Всеки (ex VAT)
Digital gauge hydraulic kit,0-700bar
P.O.A.Всеки (ex VAT)
Druck PV211 Hand Pressure Pump 40bar
€ 1 000,82Всеки (ex VAT)

Технически документи

Спецификации

Brand

Druck

Pump Type

Hand, Hydraulic

Maximum Pressure

700bar

Pressure Connection

1/4 BSP, 3/8 BSP

Weight

1.6kg

Tank Capacity

0.1l

Material

Stainless Steel

Minimum Pressure

0bar

Hose Length

1m

Детайли за продукта

Druck Hydraulic Pressure Hand Pump - PV212

To quickly and easily generate hydraulic pressures of up to 700 bar (10,000 psi), Druck's PV212 hydraulic hand pump is the ideal choice. The pump provides a professional, high-quality solution for those using it within applications that include calibration checks on pressure transmitters, switches, indicators, recorders and controllers. Druck's hydraulic pump features an impressive dual stage pump that includes a selector valve, this valve increases the priming speed as well as significantly reducing the effort required to generate high pressures.
Facilitating on the go jobs through effortless portability, the PV212 hydraulic hand pump is accompanied with a robust and hardwearing transit case. The carry case features built-in foam cut outs, adding an extra layer of protection for the pump and accessories inside.

Features & Benefits

• The built-in vernier provides excellent control
• Super easy to adjust, even when operating at high pressures
• The materials that the hand pump is constructed from, enable the pump to be compatible with most fluid media
• Generates pressures up to 700 bar (10,000 psi - pounds per square inch)/1000 bar (15,000 psi)
• Conveniently compatible with distilled water, mineral oil and a multitude of other liquids
• Rapid priming and pressure generation through a double acting scissor action pump
• Druck's hydraulic hand pump includes an optional adjustable pressure relief valve
• The hydraulic hand pump boasts a 100 cc capacity reservoir
• Hydraulic pressure sources, accounting for pressures up to 1000 bar (15,000 psi)
• Comprised of series 300 stainless steel, brass nickel plated brass, polyester, nitrile, polyurethane and PTFE

What's included within the set?

• The HK15 high-pressure hose and PRV212 accessories are included within the set
• High pressure, 1-metre flexible hose that is rated to 1000 bar
• 6 piece BSP test point adapter set
• 100 cc capacity reservoir fill bottle that can be used during operation
• Nylon seal kit

Може да се интересувате от
Analogue gauge hydraulic test kit,700bar
P.O.A.Всеки (ex VAT)
Digital gauge hydraulic kit,0-700bar
P.O.A.Всеки (ex VAT)
Druck PV211 Hand Pressure Pump 40bar
€ 1 000,82Всеки (ex VAT)