Druck MC 620-4685 Pressure Module, For Use With DPI 620 Series

Номер на артикул на RS: 541-116Марка: Druck№ по каталога на производителя: MC 620
brand-logo

Технически документи

Спецификации

Brand

Druck

Accessory Type

Dual Channel Pressure Module Carrier

For Use With

DPI 620 Series

Страна на произход

United Kingdom

Детайли за продукта

Druck MC 620 Module Carrier

Druck's advanced modular calibration system is made up of 4 basic components, one of them being this MC 620 modular carrier. Providing multi-functionality is just one of the many great features of the modular calibration system, with each component performing duties that previously required a multitude of different systems. To complete the system a user must have a pressure generating station, an advanced modular calibrator, an interchangeable pressure module and this MC 620 pressure modular carrier.

The MC 620 module carrier has been designed to attach to the head of the PI 620, which in turn provides two independent pressure measurement channels. The beauty of this module carrier is that it is interchangeable and can be fitted with any PM 620 pressure module that has pressure ranges from 25 mbar to 1000 bar (10 inH2 O to 15000 psi).

Features & Benefits

• Two independent pressure channels
• A simple screw fit allows for the setup of the module carrier to be done without any tools, the screw fit enables a high integrity pressure seal and reliable interface
• Super simple to re-range
• The pressure connection to the device under test is a simple finger tight system featuring interchangeable adopters
• The same system is used on the interconnecting hose and adaptor accessories
• The carrier is also designed for pressure safety and will automatically seal if a module is not fitted or if the user attempts to remove it

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 692,95

€ 692,95 Всеки (ex VAT)

Druck MC 620-4685 Pressure Module, For Use With DPI 620 Series

€ 692,95

€ 692,95 Всеки (ex VAT)

Druck MC 620-4685 Pressure Module, For Use With DPI 620 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Druck

Accessory Type

Dual Channel Pressure Module Carrier

For Use With

DPI 620 Series

Страна на произход

United Kingdom

Детайли за продукта

Druck MC 620 Module Carrier

Druck's advanced modular calibration system is made up of 4 basic components, one of them being this MC 620 modular carrier. Providing multi-functionality is just one of the many great features of the modular calibration system, with each component performing duties that previously required a multitude of different systems. To complete the system a user must have a pressure generating station, an advanced modular calibrator, an interchangeable pressure module and this MC 620 pressure modular carrier.

The MC 620 module carrier has been designed to attach to the head of the PI 620, which in turn provides two independent pressure measurement channels. The beauty of this module carrier is that it is interchangeable and can be fitted with any PM 620 pressure module that has pressure ranges from 25 mbar to 1000 bar (10 inH2 O to 15000 psi).

Features & Benefits

• Two independent pressure channels
• A simple screw fit allows for the setup of the module carrier to be done without any tools, the screw fit enables a high integrity pressure seal and reliable interface
• Super simple to re-range
• The pressure connection to the device under test is a simple finger tight system featuring interchangeable adopters
• The same system is used on the interconnecting hose and adaptor accessories
• The carrier is also designed for pressure safety and will automatically seal if a module is not fitted or if the user attempts to remove it

Може да се интересувате от