Druck DPI 880 Multi Function Calibrator, 20mA, 30V - UKAS Calibration

Номер на артикул на RS: 535-0934Марка: Druck№ по каталога на производителя: I880
brand-logo

Технически документи

Спецификации

Brand

Druck

Maximum Voltage Measurement

30V

Maximum Current Measurement

20mA

Port Connections

4 mm Terminal

Calibrated

UKAS

Battery Life

50 h

Battery Type

9V

Power Source

Battery

Weight

425g

Height

50mm

Length

180mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

DPI 880

Width

100mm

Страна на произход

United Kingdom

Детайли за продукта

Druck DPI880 Multi-function Calibrator

The DPI 880 multifunction calibrator forms part of the DPI 800 series of calibrators. This series has been designed to offer a complete range of advanced, robust and simple to use handheld instruments. Druck's multifunctional calibrator is the ideal solution for test and calibration of many popular process parameters. The advanced features combined with technical innovations address more applications in a considerably less amount of time to others, delivering fast and reliable results. The compact design enables the tool to be portable, making it even handier for users needing it for on the go testing, configuring and calibrating.

Features & Benefits

• Highly cost-effective
• Living up to the title of being "multi-functional" the DPI 800 measures, sources and simulates mA, mV, V, RTD's, thermocouples, ohms, frequency, pulses and pressure, captures switch values and provides 24 V (voltage) loop power
• Simultaneous dual reading - reads both input and output parameters, simplifying calibrators and system diagnostics
• Programmable step and ramp outputs - Users can quickly step through calibrations with % step output or make zero and full-scale adjustments using the span check
• Adjustable nudge output - This feature provides small incremental output changes for accurately setting valve positioners, switches, trips and alarms
• HART resistor - The calibrator has the capability to be switched into the loop when required for a HART digital communicator, avoiding the inconvenience of carrying a 250 resistor
• The device has 32 pressure modules from 10 in H2o to 10,000 psi (25 mbar to 700 bar)
• 1000 point data storage with real-time clock
• Large backlit display, robust and weatherproof
• Plug/Play connector for IDOS Universal Pressure Modules
• The measurements of the hand-held multifunctional calibrator are 7.1 in x 3.3 in x 2 in (180 mm x 85 mm x 50 mm)

What is supplied with this kit?

• Multi-functional Calibrator
• 3 AA alkaline batteries
• User guide
• Calibration certificate
• A set of electrical test leads

Може да се интересувате от
Druck DPI 880 Multi Function Calibrator, 20mA, 30V
€ 2 942,96Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3 073,36

€ 3 073,36 Всеки (ex VAT)

Druck DPI 880 Multi Function Calibrator, 20mA, 30V - UKAS Calibration

Calibration type

€ 3 073,36

€ 3 073,36 Всеки (ex VAT)

Druck DPI 880 Multi Function Calibrator, 20mA, 30V - UKAS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Druck DPI 880 Multi Function Calibrator, 20mA, 30V
€ 2 942,96Всеки (ex VAT)

Технически документи

Спецификации

Brand

Druck

Maximum Voltage Measurement

30V

Maximum Current Measurement

20mA

Port Connections

4 mm Terminal

Calibrated

UKAS

Battery Life

50 h

Battery Type

9V

Power Source

Battery

Weight

425g

Height

50mm

Length

180mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Model Number p

DPI 880

Width

100mm

Страна на произход

United Kingdom

Детайли за продукта

Druck DPI880 Multi-function Calibrator

The DPI 880 multifunction calibrator forms part of the DPI 800 series of calibrators. This series has been designed to offer a complete range of advanced, robust and simple to use handheld instruments. Druck's multifunctional calibrator is the ideal solution for test and calibration of many popular process parameters. The advanced features combined with technical innovations address more applications in a considerably less amount of time to others, delivering fast and reliable results. The compact design enables the tool to be portable, making it even handier for users needing it for on the go testing, configuring and calibrating.

Features & Benefits

• Highly cost-effective
• Living up to the title of being "multi-functional" the DPI 800 measures, sources and simulates mA, mV, V, RTD's, thermocouples, ohms, frequency, pulses and pressure, captures switch values and provides 24 V (voltage) loop power
• Simultaneous dual reading - reads both input and output parameters, simplifying calibrators and system diagnostics
• Programmable step and ramp outputs - Users can quickly step through calibrations with % step output or make zero and full-scale adjustments using the span check
• Adjustable nudge output - This feature provides small incremental output changes for accurately setting valve positioners, switches, trips and alarms
• HART resistor - The calibrator has the capability to be switched into the loop when required for a HART digital communicator, avoiding the inconvenience of carrying a 250 resistor
• The device has 32 pressure modules from 10 in H2o to 10,000 psi (25 mbar to 700 bar)
• 1000 point data storage with real-time clock
• Large backlit display, robust and weatherproof
• Plug/Play connector for IDOS Universal Pressure Modules
• The measurements of the hand-held multifunctional calibrator are 7.1 in x 3.3 in x 2 in (180 mm x 85 mm x 50 mm)

What is supplied with this kit?

• Multi-functional Calibrator
• 3 AA alkaline batteries
• User guide
• Calibration certificate
• A set of electrical test leads

Може да се интересувате от
Druck DPI 880 Multi Function Calibrator, 20mA, 30V
€ 2 942,96Всеки (ex VAT)