Druck DPI 705 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 20bar RSCAL

Номер на артикул на RS: 315-9032Марка: Druck№ по каталога на производителя: I705-13G-2388
brand-logo
Преглед на всички в Манометри

Технически документи

Спецификации

Brand

Druck

Calibrated

RSCAL

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

DPI 705

IP Rating

IP54

Battery Type

AA

Display Type

LCD

Overpressure Maximum

40bar

Weight

500g

Minimum Operating Temperature

0°C

Height

36mm

Maximum Operating Temperature

+50°C

Width

90mm

Length

190mm

Dimensions

190 x 90 x 36mm

Страна на произход

United Kingdom

Детайли за продукта

Druck Manometer - DPI 705

Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.

Features & Benefits

• Impact resistant, sealed to Type 12/IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
• Clear, 13 mm, high resolution, 5 digit LCD display
• Accompanied by a carrying case that features a belt loop
• Long battery life
• Integral desk stand and hanger
• Improves test efficiency
• No warm time is required
• The DPI 705 pressure indicator incorporates an internal sensor and has a 4mm ID hose adapter
• Has a range of 0 - 1 psi through to 10,000 psi (0 - 70 mbar through to 700 bar)
• 0.1% full-scale accuracy
• Intrinsically safe version
• 16 selectable pressure units
• Suitable for use with fluids, compatible with the stainless steel diaphragm
• The manometer has an adjustable audio/visual high-pressure alarm
• Ambient temperature indication is in °C or °F
• Averaging filter for unstable pressure measurement

What does the kit include?

• 3 AA alkaline batteries
• A users guide
• A soft, protective carry pouch
• A manometer

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Druck DPI 705 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 20bar RSCAL

P.O.A.

Druck DPI 705 Absolute Manometer With 1 Pressure Port/s, Max Pressure Measurement 20bar RSCAL
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Druck

Calibrated

RSCAL

Best Accuracy

±0.1 %

Number of Pressure Ports

1

Maximum Pressure Measurement

20bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Absolute

Leak Testing

Yes

Minimum/Maximum Recordings

Yes

Model Number p

DPI 705

IP Rating

IP54

Battery Type

AA

Display Type

LCD

Overpressure Maximum

40bar

Weight

500g

Minimum Operating Temperature

0°C

Height

36mm

Maximum Operating Temperature

+50°C

Width

90mm

Length

190mm

Dimensions

190 x 90 x 36mm

Страна на произход

United Kingdom

Детайли за продукта

Druck Manometer - DPI 705

Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.

Features & Benefits

• Impact resistant, sealed to Type 12/IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
• Clear, 13 mm, high resolution, 5 digit LCD display
• Accompanied by a carrying case that features a belt loop
• Long battery life
• Integral desk stand and hanger
• Improves test efficiency
• No warm time is required
• The DPI 705 pressure indicator incorporates an internal sensor and has a 4mm ID hose adapter
• Has a range of 0 - 1 psi through to 10,000 psi (0 - 70 mbar through to 700 bar)
• 0.1% full-scale accuracy
• Intrinsically safe version
• 16 selectable pressure units
• Suitable for use with fluids, compatible with the stainless steel diaphragm
• The manometer has an adjustable audio/visual high-pressure alarm
• Ambient temperature indication is in °C or °F
• Averaging filter for unstable pressure measurement

What does the kit include?

• 3 AA alkaline batteries
• A users guide
• A soft, protective carry pouch
• A manometer

Може да се интересувате от