Druck DPI 610/IS 0bar to 7bar Pressure Calibrator

Номер на артикул на RS: 451-1245Марка: Druck№ по каталога на производителя: I610SPC-10G
brand-logo

Технически документи

Спецификации

Brand

Druck

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Model Number p

DPI 610/IS

Data Logging

Yes

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3kg

Dimensions

300 x 170 x 140mm

Height

140mm

Length

300mm

Hazardous Area Certification

ATEX

Width

170mm

Страна на произход

United Kingdom

Детайли за продукта

Druck Pressure Calibrator - Intrinsically Safe, DPI610 - IS

Druck's DPI610 - IS pressure calibrator is not only portable, easy to use and intrinsically safe, but it is designed for pressure ranges from 2.5 mbar to 700 bar.

Druck's range of pressure calibrators are very easy to use, any technician can use the DPI610 calibrator without any previous formal training. The key to the simplicity of use is mainly because of the task-menu, this function allows users to use modes such as P-I, switch test and leak test at the touch of a button.

Constructed of a robust, rugged, and weather-proof material and design, styled in such a way that the pressure pump can be operated, and test leads connected without compromising the visibility of the large dual parameter display. Featuring a built-in continuity tester and the mA step and ramp outputs contribute to extending the capabilities to include commissioning and maintenance of control loops. Predominantly used for pressure calibration, the DPI610 can be used within a multitude of applications including maintenance and commissioning.

Features & Benefits

• These intrinsically safe pressure calibrators are certified to European and North American standards for use in hazardous areas
• Ranges between -14.7 to 6000 psi
• A task-driven user interface facilitates an easy set-up of calibration, switch testing and leak testing 4 to 20mA simulation, relief valve testing, data logging and ambient temperature recording modes
• Pressure range accuracy: ±0.025% full scale of all ranges
• Integral combined pressure/vacuum pump
• Dual readout: input and output
• 4-20mA loop test: auto step and ramp
• RS232 interface and fully documenting version
• Pressure and current displayed simultaneously
• Current and voltage measurement
• Auto power off
• Low battery indicator
• 6 x C size batteries
• 2.36 inch LCD panel
• Dimensions 11.8 x 6.7 x 5.5 inch
• Weight 6.6 lb

Did you know?

The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.

What's included with this kit?

• Batteries
• Carrying case
• Test leads
• User guide
• Calibration certificate
• Pressure calibrator

Може да се интересувате от
Druck DPI610E 0bar to 7 Bar G Pressure Calibrator
€ 7 033,35Всеки (ex VAT)
DPI 610 I/S pressure calibrator,2bar
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Druck DPI 610/IS 0bar to 7bar Pressure Calibrator

Calibration type

P.O.A.

Druck DPI 610/IS 0bar to 7bar Pressure Calibrator
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Druck DPI610E 0bar to 7 Bar G Pressure Calibrator
€ 7 033,35Всеки (ex VAT)
DPI 610 I/S pressure calibrator,2bar
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Druck

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

0bar

Pressure Port Type

Gauge

Model Number p

DPI 610/IS

Data Logging

Yes

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3kg

Dimensions

300 x 170 x 140mm

Height

140mm

Length

300mm

Hazardous Area Certification

ATEX

Width

170mm

Страна на произход

United Kingdom

Детайли за продукта

Druck Pressure Calibrator - Intrinsically Safe, DPI610 - IS

Druck's DPI610 - IS pressure calibrator is not only portable, easy to use and intrinsically safe, but it is designed for pressure ranges from 2.5 mbar to 700 bar.

Druck's range of pressure calibrators are very easy to use, any technician can use the DPI610 calibrator without any previous formal training. The key to the simplicity of use is mainly because of the task-menu, this function allows users to use modes such as P-I, switch test and leak test at the touch of a button.

Constructed of a robust, rugged, and weather-proof material and design, styled in such a way that the pressure pump can be operated, and test leads connected without compromising the visibility of the large dual parameter display. Featuring a built-in continuity tester and the mA step and ramp outputs contribute to extending the capabilities to include commissioning and maintenance of control loops. Predominantly used for pressure calibration, the DPI610 can be used within a multitude of applications including maintenance and commissioning.

Features & Benefits

• These intrinsically safe pressure calibrators are certified to European and North American standards for use in hazardous areas
• Ranges between -14.7 to 6000 psi
• A task-driven user interface facilitates an easy set-up of calibration, switch testing and leak testing 4 to 20mA simulation, relief valve testing, data logging and ambient temperature recording modes
• Pressure range accuracy: ±0.025% full scale of all ranges
• Integral combined pressure/vacuum pump
• Dual readout: input and output
• 4-20mA loop test: auto step and ramp
• RS232 interface and fully documenting version
• Pressure and current displayed simultaneously
• Current and voltage measurement
• Auto power off
• Low battery indicator
• 6 x C size batteries
• 2.36 inch LCD panel
• Dimensions 11.8 x 6.7 x 5.5 inch
• Weight 6.6 lb

Did you know?

The "IS" in the name of a pressure indicator stands for intrinsically safe, if an item is intrinsically safe it means that it is incapable of releasing sufficient electrical and thermal energy under normal or abnormal conditions. This results in the item not being able to cause ignition of a specific hazardous atmospheric mixture in its most easily ignited concentration.

What's included with this kit?

• Batteries
• Carrying case
• Test leads
• User guide
• Calibration certificate
• Pressure calibrator

Може да се интересувате от
Druck DPI610E 0bar to 7 Bar G Pressure Calibrator
€ 7 033,35Всеки (ex VAT)
DPI 610 I/S pressure calibrator,2bar
P.O.A.Всеки (ex VAT)