Технически документи
Спецификации
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
350bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
DPI705R
Intrinsically Safe
No
IP Rating
IP54
Battery Type
AA
Display Type
LCD
Overpressure Maximum
700bar
Weight
500g
Width
90mm
Length
190mm
Dimensions
190 x 90 x 36mm
Minimum Operating Temperature
0°C
Height
36mm
Maximum Operating Temperature
+50°C
Детайли за продукта
Druck Manometer - DPI 705
Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.
Features & Benefits
Impact-resistant, sealed to Type 12/IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
Clear, 13 mm, high resolution, 5 digit LCD display
Accompanied by a carrying case that features a belt loop
Long battery life
Integral desk stand and hanger
Improves test efficiency
No warm time is required
The DPI 705 pressure indicator incorporates an internal sensor and has a G 1/8 female (with 4mm ID hose adapter) pressure connector
Has a range of 0 - 1 psi through to 10,000 psi (0 - 70 mbar through to 700 bar)
0.1% full-scale accuracy
Intrinsically safe version
16 selectable pressure units
Suitable for use with fluids, compatible with the stainless steel diaphragm
The manometer has an adjustable audio/visual high-pressure alarm
Ambient temperature indication is in °C or °F
Averaging filter for unstable pressure measurement
What does the kit include?
3 AA alkaline batteries
A users guide
A soft, protective carry pouch
G 1/8 and 6 mm OD hose
A manometer
Supplied with
Carrying case with belt loop
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DruckBest Accuracy
±0.1 %
Number of Pressure Ports
1
Maximum Pressure Measurement
350bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Absolute
Leak Testing
Yes
Minimum/Maximum Recordings
Yes
Model Number p
DPI705R
Intrinsically Safe
No
IP Rating
IP54
Battery Type
AA
Display Type
LCD
Overpressure Maximum
700bar
Weight
500g
Width
90mm
Length
190mm
Dimensions
190 x 90 x 36mm
Minimum Operating Temperature
0°C
Height
36mm
Maximum Operating Temperature
+50°C
Детайли за продукта
Druck Manometer - DPI 705
Most commonly, a pressure indicator of this type is referred to as a manometer. Druck's DPI 705 series is comprised of a variant of handheld pressure indicators. Each one has been constructed to combine a tough, rugged design with accurate and reliable pressure measurements. The DPI 705 has been created and designed for single-handed operation, the manometer provides a multitude of essential features that are required for routine maintenance and system troubleshooting. Facilitating on the go jobs through effortless portability, the DPI 705 manometer is accompanied with a soft carry pouch. The carry pouch offers an extra layer of protection for the manometer inside.
Features & Benefits
Impact-resistant, sealed to Type 12/IP54 - This IP rating means that the manometer has limited protected against dust ingress, this rating also means that the manometer is protected against splash water from any direction
Clear, 13 mm, high resolution, 5 digit LCD display
Accompanied by a carrying case that features a belt loop
Long battery life
Integral desk stand and hanger
Improves test efficiency
No warm time is required
The DPI 705 pressure indicator incorporates an internal sensor and has a G 1/8 female (with 4mm ID hose adapter) pressure connector
Has a range of 0 - 1 psi through to 10,000 psi (0 - 70 mbar through to 700 bar)
0.1% full-scale accuracy
Intrinsically safe version
16 selectable pressure units
Suitable for use with fluids, compatible with the stainless steel diaphragm
The manometer has an adjustable audio/visual high-pressure alarm
Ambient temperature indication is in °C or °F
Averaging filter for unstable pressure measurement
What does the kit include?
3 AA alkaline batteries
A users guide
A soft, protective carry pouch
G 1/8 and 6 mm OD hose
A manometer
Supplied with
Carrying case with belt loop