Druck DPI705E Gauge Manometer With 1 Pressure Port/s, Max Pressure Measurement 2bar With RS Calibration

Технически документи
Спецификации
Brand
DruckBest Accuracy
±0.05 %
Calibrated
RSCAL
Number of Pressure Ports
1
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Model Number p
DPI705E
Data Logging
No
Model Number (p)
DPI705E
Intrinsically Safe
Yes
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
Hazardous Area Certification
ATEX
Weight
563g
Dimensions
200 x 95mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
43mm
Width
95mm
Length
200mm
Страна на произход
United Kingdom
€ 1 062,52
€ 1 062,52 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 062,52
€ 1 062,52 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DruckBest Accuracy
±0.05 %
Calibrated
RSCAL
Number of Pressure Ports
1
Maximum Pressure Measurement
2bar
Minimum Pressure Measurement
0bar
Pressure Port Type
Gauge
Leak Testing
Yes
Model Number p
DPI705E
Data Logging
No
Model Number (p)
DPI705E
Intrinsically Safe
Yes
IP Rating
IP54
Battery Type
AA
Display Type
Backlit LCD
Hazardous Area Certification
ATEX
Weight
563g
Dimensions
200 x 95mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Height
43mm
Width
95mm
Length
200mm
Страна на произход
United Kingdom