Druck Genii Multi Function Calibrator, 300mA, 600V, 84 x 195 x 42mm

Номер на артикул на RS: 815-9995Марка: Druck№ по каталога на производителя: DPI620G-L
brand-logo

Технически документи

Спецификации

Brand

Druck

Maximum Voltage Measurement

600V

Maximum Current Measurement

300mA

Maximum Pressure Measurement

1000bar

Battery Life

70 h

Battery Type

AA

Power Source

Battery

Dimensions

84 x 195 x 42mm

Weight

420g

Height

42mm

Length

84mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

Genii

Width

195mm

Страна на произход

China

Детайли за продукта

Druck DPI 620 Genii Advanced Modular Calibrator

Providing multi-functionality is just one of the many great features of the Druck DPI 620 Genii series. The advanced modular calibrator and HART/Fieldbus communicator is comprised of just four system components. Each one of these components performs duties that previously required a multitude of different systems. Some components of the system that we have available are:
• DPI 620G (800-3013) - Genii Advanced Modular Calibrator with HART Communicator
• DPI 620G-FF (800-3016) - Genii Advanced Modular Calibrator with HART/Fieldbus Communicator
• DPI 620G-L (815-9995) - Genii Advanced Modular Calibrator
• MC 620 (541-116) - Interchangeable Pressure Module
• PM 620 (541-100) - Pressure Module Carrier

Features & Benefits

• Multifunction capabilities, electrical frequency, temperature and pressure
• Complete HART communicator (only 800-3013 and 800-3016)
• Optional Fieldbus communicator (only 800-3016)
• Modular re-arrangeable and expandable concept
• Each individual component can be used as a stand-alone instrument
• Allows for significant inventory reductions
• Improves operator safety and simplifies training
• Reduces cost ownership
• Provides simultaneous measurement and source capabilities for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners

The DPI 620 Genii series combines an advanced multi-function calibrator and HART/Fieldbus communicator with world-class pressure measurement generation, now available with a new and improved design:

• Smartphone technology, touch display and UI (user interface) which helps support gestures and swipes with a flatter menu structure
• A new digital platform and modems which support HART and Fieldbus applications
• A new dashboard, allowing a user to promptly launch applications
• The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners

Did you know?

All first-generation DPI 620 and the new Genii systems components are conveniently, fully interchangeable. This includes pressure stations, pressure modules and all other associated accessories.

What comes with the kit?

Please note that the contents of the kit is based on the Genii module that you acquire and will vary, the below contents come with the any of the series modules as standard.
• Probe
• Test leads
• Calibration certificate
• Quick reference guide

€ 6 125,54

€ 6 125,54 Всеки (ex VAT)

Druck Genii Multi Function Calibrator, 300mA, 600V, 84 x 195 x 42mm

€ 6 125,54

€ 6 125,54 Всеки (ex VAT)

Druck Genii Multi Function Calibrator, 300mA, 600V, 84 x 195 x 42mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Druck

Maximum Voltage Measurement

600V

Maximum Current Measurement

300mA

Maximum Pressure Measurement

1000bar

Battery Life

70 h

Battery Type

AA

Power Source

Battery

Dimensions

84 x 195 x 42mm

Weight

420g

Height

42mm

Length

84mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Model Number p

Genii

Width

195mm

Страна на произход

China

Детайли за продукта

Druck DPI 620 Genii Advanced Modular Calibrator

Providing multi-functionality is just one of the many great features of the Druck DPI 620 Genii series. The advanced modular calibrator and HART/Fieldbus communicator is comprised of just four system components. Each one of these components performs duties that previously required a multitude of different systems. Some components of the system that we have available are:
• DPI 620G (800-3013) - Genii Advanced Modular Calibrator with HART Communicator
• DPI 620G-FF (800-3016) - Genii Advanced Modular Calibrator with HART/Fieldbus Communicator
• DPI 620G-L (815-9995) - Genii Advanced Modular Calibrator
• MC 620 (541-116) - Interchangeable Pressure Module
• PM 620 (541-100) - Pressure Module Carrier

Features & Benefits

• Multifunction capabilities, electrical frequency, temperature and pressure
• Complete HART communicator (only 800-3013 and 800-3016)
• Optional Fieldbus communicator (only 800-3016)
• Modular re-arrangeable and expandable concept
• Each individual component can be used as a stand-alone instrument
• Allows for significant inventory reductions
• Improves operator safety and simplifies training
• Reduces cost ownership
• Provides simultaneous measurement and source capabilities for the set-up, testing and calibration of most types of process instruments. (Transmitters, transducers, gauges/indicators, switched, proximity detectors, counters, RTDs, thermocouple, and valve positioners

The DPI 620 Genii series combines an advanced multi-function calibrator and HART/Fieldbus communicator with world-class pressure measurement generation, now available with a new and improved design:

• Smartphone technology, touch display and UI (user interface) which helps support gestures and swipes with a flatter menu structure
• A new digital platform and modems which support HART and Fieldbus applications
• A new dashboard, allowing a user to promptly launch applications
• The new TASK menu allows for single touch configuration, useful for common devices such as pressure and temperature transmitters, transducers, switches and valve positioners

Did you know?

All first-generation DPI 620 and the new Genii systems components are conveniently, fully interchangeable. This includes pressure stations, pressure modules and all other associated accessories.

What comes with the kit?

Please note that the contents of the kit is based on the Genii module that you acquire and will vary, the below contents come with the any of the series modules as standard.
• Probe
• Test leads
• Calibration certificate
• Quick reference guide