Druck DPI 611 -1bar to 7bar Pressure Calibrator

Номер на артикул на RS: 817-2235Марка: Druck№ по каталога на производителя: DPI611-10G
brand-logo

Технически документи

Спецификации

Brand

Druck

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

-1bar

Resolution

0.01 bar

Pressure Port Type

Gauge

Model Number p

DPI 611

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+40 °C, +50°C

Minimum Operating Temperature

-10°C, 0°C

Weight

2kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Страна на произход

China

Детайли за продукта

Druck Pressure Calibrator - DPI611

Combing pressure generation, loop power and signal measurement, Druck's DPI611 pressure calibrator facilitate all the convenience and reliability of its predecessor whilst being twice as accurate and half the size. The calibrator offers state-of-the-art analogue and digital microelectronics, both of which contribute to precision accuracy and processing power to provide a class-leading pressure and electrical capability with a unique simple-to-use interface.

Pressure generation made easy - The DPI 611 can generate pressure ranges from 95% vacuum to 20 bar/300 psi pneumatic pressure. A selector allows the user to convert from vacuum to pressure with a few strokes of the pump, generating the required pressure. Fine adjustment is made with the built-in volume adjuster and falling calibration points are achieved with the precision vent valve.

Features & Benefits

• The DPI611 is a portable pressure calibrator, hand-held and lightweight - making it perfect for a multitude of applications and environments
• Self-contained pressure test and calibration system
• 50% smaller and 33% lighter than the DPI 610
• Full-colour touch screen interface accompanied by applications such as DASHBOARD, quick TASK and FAVOURITES storage
• State-of-the-art analogue and digital microelectronics which helps to reduce the size of PCA
• Three touches to set up for any given applications
• Calculates PASS/FAIL errors, documents result and interfaces with calibration software
• Comprised of rugged, robust and waterproof materials
• Quick to fit pressure adaptor system, with no tools or seals required
• The volume can be adjusted for precise pressure setting
• Druck's DPI611 is considered a multifunction calibrator due to their being both pressure and vacuum selection
• The electrical connection for measuring are mA, mV and V
• The handheld pressure calibrator features a pressure vent valve for precision needle valve for fine control

What's included with the Kit?

• A set of alkaline batteries
• Hand strap
• Test leads
• G1/8 female and 1/8 NPT female adaptors
• Calibration certificate and quick user guide
• An electronic copy of multi-lingual user manual in instrument memory
• Pressure calibrator

Може да се интересувате от
RS PRO -1bar to 7bar Pressure Calibrator
€ 3 657,26Всеки (ex VAT)

P.O.A.

Druck DPI 611 -1bar to 7bar Pressure Calibrator

Calibration type

P.O.A.

Druck DPI 611 -1bar to 7bar Pressure Calibrator

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO -1bar to 7bar Pressure Calibrator
€ 3 657,26Всеки (ex VAT)

Технически документи

Спецификации

Brand

Druck

Maximum Pressure Measurement

7bar

Minimum Pressure Measurement

-1bar

Resolution

0.01 bar

Pressure Port Type

Gauge

Model Number p

DPI 611

Data Logging

Yes

Leak Testing

Yes

Maximum Operating Temperature

+40 °C, +50°C

Minimum Operating Temperature

-10°C, 0°C

Weight

2kg

Dimensions

270 x 130 x 120mm

Height

120mm

Length

270mm

Width

130mm

Страна на произход

China

Детайли за продукта

Druck Pressure Calibrator - DPI611

Combing pressure generation, loop power and signal measurement, Druck's DPI611 pressure calibrator facilitate all the convenience and reliability of its predecessor whilst being twice as accurate and half the size. The calibrator offers state-of-the-art analogue and digital microelectronics, both of which contribute to precision accuracy and processing power to provide a class-leading pressure and electrical capability with a unique simple-to-use interface.

Pressure generation made easy - The DPI 611 can generate pressure ranges from 95% vacuum to 20 bar/300 psi pneumatic pressure. A selector allows the user to convert from vacuum to pressure with a few strokes of the pump, generating the required pressure. Fine adjustment is made with the built-in volume adjuster and falling calibration points are achieved with the precision vent valve.

Features & Benefits

• The DPI611 is a portable pressure calibrator, hand-held and lightweight - making it perfect for a multitude of applications and environments
• Self-contained pressure test and calibration system
• 50% smaller and 33% lighter than the DPI 610
• Full-colour touch screen interface accompanied by applications such as DASHBOARD, quick TASK and FAVOURITES storage
• State-of-the-art analogue and digital microelectronics which helps to reduce the size of PCA
• Three touches to set up for any given applications
• Calculates PASS/FAIL errors, documents result and interfaces with calibration software
• Comprised of rugged, robust and waterproof materials
• Quick to fit pressure adaptor system, with no tools or seals required
• The volume can be adjusted for precise pressure setting
• Druck's DPI611 is considered a multifunction calibrator due to their being both pressure and vacuum selection
• The electrical connection for measuring are mA, mV and V
• The handheld pressure calibrator features a pressure vent valve for precision needle valve for fine control

What's included with the Kit?

• A set of alkaline batteries
• Hand strap
• Test leads
• G1/8 female and 1/8 NPT female adaptors
• Calibration certificate and quick user guide
• An electronic copy of multi-lingual user manual in instrument memory
• Pressure calibrator

Може да се интересувате от
RS PRO -1bar to 7bar Pressure Calibrator
€ 3 657,26Всеки (ex VAT)