Druck DPI610E 0bar to 2 Bar G Pressure Calibrator

Номер на артикул на RS: 253-5022Марка: Druck№ по каталога на производителя: DPI610E IS 2Bar G
brand-logo

Технически документи

Спецификации

Brand

Druck

Maximum Pressure Measurement

2 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Model Number p

DPI610E

Data Logging

Yes

Model Number (p)

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350mm

Hazardous Area Certification

ATEX, IECex, UKEX

Width

150mm

Plug Type

USB

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

€ 7 198,74

€ 7 198,74 Всеки (ex VAT)

Druck DPI610E 0bar to 2 Bar G Pressure Calibrator

Calibration type

€ 7 198,74

€ 7 198,74 Всеки (ex VAT)

Druck DPI610E 0bar to 2 Bar G Pressure Calibrator
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Druck

Maximum Pressure Measurement

2 Bar G

Minimum Pressure Measurement

0bar

Resolution

0.025 %

Pressure Port Type

Gauge/ Pseudo Absolute

Model Number p

DPI610E

Data Logging

Yes

Model Number (p)

DPI610E

Intrinsically Safe

Yes

Current Loop Measurement

Yes

Leak Testing

Yes

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Weight

3600g

Dimensions

350 x 150 x 180mm

Height

180mm

Length

350mm

Hazardous Area Certification

ATEX, IECex, UKEX

Width

150mm

Plug Type

USB

Страна на произход

United Kingdom