Технически документи
Спецификации
Brand
DruckMaximum Pressure Measurement
20 Bar G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Model Number (p)
DPI610E
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Hazardous Area Certification
ATEX, IECex, UKEX
Length
350 mm
Plug Type
USB
Width
150mm
Страна на произход
United Kingdom
€ 7 081,08
€ 7 081,08 Всеки (ex VAT)
Calibration type
No Calibration
1
€ 7 081,08
€ 7 081,08 Всеки (ex VAT)
Calibration type
No Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DruckMaximum Pressure Measurement
20 Bar G
Minimum Pressure Measurement
0bar
Resolution
0.025 %
Pressure Port Type
Gauge/ Pseudo Absolute
Model Number p
DPI610E
Data Logging
Yes
Model Number (p)
DPI610E
Intrinsically Safe
Yes
Current Loop Measurement
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
3600g
Dimensions
350 x 150 x 180mm
Height
180mm
Hazardous Area Certification
ATEX, IECex, UKEX
Length
350 mm
Plug Type
USB
Width
150mm
Страна на произход
United Kingdom