Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dremel 4000-6/128 Corded Rotary Tool, UK Plug

Номер на артикул на RS: 890-3310Марка: Dremel№ по каталога на производителя: F.013.400.0KF
brand-logo

Технически документи

Спецификации

Brand

Dremel

Multitool Type

Rotary Tool

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Model Number

4000-6/128

Speed

5000 → 35000rpm

Voltage Rating

230 → 240V

Wattage

175W

Страна на произход

Mexico

Детайли за продукта

Dremel 4000 Multi Tool Kit Platinum Edition with 128 Accessories

Introducing the Dremel 4000 series Multi-Tool that has been designed to tackle all your detailed indoor and outdoor professional and DIY projects. This corded, professional Multi-Tool features powerful 175W motor and is supplied as a complete set with 128 accessories. With the easy-to-use EZ Twist Nose cap accessory change system, you can go from cutting, routing, sharpening to polishing or grinding in a matter of seconds.
With a plethora of tool options in a compact design, this DREMEL multitool is an essential addition to any tool kit.

Features and Benefits:

• Separate On/Off switch and speed control retains speed setting for the perfect speed every time
• The EZ Twist Nose Cap attachment makes accessory changes quick and easy on the multi-tool
• Powerful 175W High-Power Motor
• Full variable speed control from 5,000 to 35,000 RPM provides maximum control and precision
• Collet lock-out function prevents accidental activation
• Cool-running ball bearing construction for smooth and quiet operation
• Soft-start function for maximum precision when working in close confines and on delicate materials
• Ideal for professionals and the most demanding DIYers
• 128 accessories included
• 6 attachments, Shaping Platform, Flexishaft, Precision handle, 3.2mm collet
• Line and Circle guide with cutter

Technical Specification:

• Rated power input: 175 W
• Voltage: 230 V
• Weight: 0.66 kg
• Length: 23 cm
• Width: 4.1 cm
• Depth: 4.3 cm
• No load speed: 5,000 - 35,000 1/min
• Battery technology: n.a.
• Speed setting: Fully Variable
• Accessory quick-change system: EZ Twist
• Sound pressure: 77.9 dB(A)
• Sound power: 88.9 dB(A)
• Vibration: 2.6 ±11.4 m/s²

Typical Applications:

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
• Mechanics
• Carpenters
• Plumbers
• Electricians
• DIYers

FAQs:

What do I get in the set?
The set contains:
• Dremel 4000 Multi Tool
• 128 high-quality Dremel accessories
• Detailer's Grip attachment (577)
• Line & Circle Cutter attachment (678)
• Right Angel attachment (575)
• Cutting Guide attachment (565)
• Shaping Platform attachment (576)
• Flexshaft attachment (225)
• Instruction manual
• Aluminium carry case

Is the motor brushless?
No, motors used in Dremel 4000 Multi-Tools are brushed.

Supplied with

• Dremel 4000
• 128 high quality Dremel accessories
• Detailer's Grip attachment (577)
• Line & Circle Cutter attachment (678)
• Right Angel attachment (575)
• Cutting Guide attachment (565)
• Shaping Platform attachment (576)
• Flexshaft attachment (225)
• Instruction manual
• Aluminum carry case

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dremel 4000-6/128 Corded Rotary Tool, UK Plug

P.O.A.

Dremel 4000-6/128 Corded Rotary Tool, UK Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dremel

Multitool Type

Rotary Tool

Corded/Cordless

Corded

Plug Type

Type G - British 3-pin

Model Number

4000-6/128

Speed

5000 → 35000rpm

Voltage Rating

230 → 240V

Wattage

175W

Страна на произход

Mexico

Детайли за продукта

Dremel 4000 Multi Tool Kit Platinum Edition with 128 Accessories

Introducing the Dremel 4000 series Multi-Tool that has been designed to tackle all your detailed indoor and outdoor professional and DIY projects. This corded, professional Multi-Tool features powerful 175W motor and is supplied as a complete set with 128 accessories. With the easy-to-use EZ Twist Nose cap accessory change system, you can go from cutting, routing, sharpening to polishing or grinding in a matter of seconds.
With a plethora of tool options in a compact design, this DREMEL multitool is an essential addition to any tool kit.

Features and Benefits:

• Separate On/Off switch and speed control retains speed setting for the perfect speed every time
• The EZ Twist Nose Cap attachment makes accessory changes quick and easy on the multi-tool
• Powerful 175W High-Power Motor
• Full variable speed control from 5,000 to 35,000 RPM provides maximum control and precision
• Collet lock-out function prevents accidental activation
• Cool-running ball bearing construction for smooth and quiet operation
• Soft-start function for maximum precision when working in close confines and on delicate materials
• Ideal for professionals and the most demanding DIYers
• 128 accessories included
• 6 attachments, Shaping Platform, Flexishaft, Precision handle, 3.2mm collet
• Line and Circle guide with cutter

Technical Specification:

• Rated power input: 175 W
• Voltage: 230 V
• Weight: 0.66 kg
• Length: 23 cm
• Width: 4.1 cm
• Depth: 4.3 cm
• No load speed: 5,000 - 35,000 1/min
• Battery technology: n.a.
• Speed setting: Fully Variable
• Accessory quick-change system: EZ Twist
• Sound pressure: 77.9 dB(A)
• Sound power: 88.9 dB(A)
• Vibration: 2.6 ±11.4 m/s²

Typical Applications:

This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
• Mechanics
• Carpenters
• Plumbers
• Electricians
• DIYers

FAQs:

What do I get in the set?
The set contains:
• Dremel 4000 Multi Tool
• 128 high-quality Dremel accessories
• Detailer's Grip attachment (577)
• Line & Circle Cutter attachment (678)
• Right Angel attachment (575)
• Cutting Guide attachment (565)
• Shaping Platform attachment (576)
• Flexshaft attachment (225)
• Instruction manual
• Aluminium carry case

Is the motor brushless?
No, motors used in Dremel 4000 Multi-Tools are brushed.

Supplied with

• Dremel 4000
• 128 high quality Dremel accessories
• Detailer's Grip attachment (577)
• Line & Circle Cutter attachment (678)
• Right Angel attachment (575)
• Cutting Guide attachment (565)
• Shaping Platform attachment (576)
• Flexshaft attachment (225)
• Instruction manual
• Aluminum carry case

Може да се интересувате от