Dremel 3D Idea Builder 3D Printer

Номер на артикул на RS: 887-2733Марка: Dremel№ по каталога на производителя: F0133D20JB
brand-logo
Преглед на всички в 3D принтери

Технически документи

Спецификации

Brand

Dremel

Build Volume

230 x 150 x 140mm

Number of Heads

1

Model

3D Idea Builder

Dimensions L x W x H

335 x 485 x 400mm

Filament Diameter

1.75mm

Connectivity

SD Card, USB

Minimum Layer Height

0.1mm

Plug Type

Type G - British 3-Pin

Weight

8.8kg

Страна на произход

China

Детайли за продукта

Dremel 3D Idea Builder

The Dremel 3D Idea Builder is a high quality 3D printer that goes above and beyond to mentor users through the 3D building process and introduces users to
methods for turning their ideas into reality. 3D building requires experimentation and persistence.
The Dremel 3D Idea Builder and Dremel3D.co.uk are here to jump-start the learning process

100 Micron Build Resolution
Removable Build Platform
BRIGHT LED LIGHTS for optimal viewing of the build platform
GRIPPED FEET for reduced vibration and added stability
Onboard Software & Full Colour Touchscreen
Pre-Installed Extruder for Out of the Box Use
Fully Enclosed Workspace
Active Cooling Fan
One Year Limited Warranty
UL Certified

Filament:

ONLY use PLA filaments
Filament: 1.75mm PLA

General Information:

Extruder: Single extrusion
Extruder Temperature: Up to 230 ゚C / 397 ゚F
Operating Interface: 3.5in. full colour IPS touch screen
SD Card: Up to 32GB in size / 3D20 will not work with SD cards larger than 32GB
Internal Storage: 4GB

Software:

Dremel 3D20 comes with complimentary software. This application converts your 3D digital files into buildable model files.
Windows Requirements: 32 and 64-bit Operating Systems Windows Vista or later
MAC OS X Requirements: Mac OS X 10.8 or later
Ubuntu Requirements: Ubuntu 14.04 or later

Може да се интересувате от
Ultimaker Ultimaker 3 3D Printer
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Dremel 3D Idea Builder 3D Printer

P.O.A.

Dremel 3D Idea Builder 3D Printer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Ultimaker Ultimaker 3 3D Printer
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dremel

Build Volume

230 x 150 x 140mm

Number of Heads

1

Model

3D Idea Builder

Dimensions L x W x H

335 x 485 x 400mm

Filament Diameter

1.75mm

Connectivity

SD Card, USB

Minimum Layer Height

0.1mm

Plug Type

Type G - British 3-Pin

Weight

8.8kg

Страна на произход

China

Детайли за продукта

Dremel 3D Idea Builder

The Dremel 3D Idea Builder is a high quality 3D printer that goes above and beyond to mentor users through the 3D building process and introduces users to
methods for turning their ideas into reality. 3D building requires experimentation and persistence.
The Dremel 3D Idea Builder and Dremel3D.co.uk are here to jump-start the learning process

100 Micron Build Resolution
Removable Build Platform
BRIGHT LED LIGHTS for optimal viewing of the build platform
GRIPPED FEET for reduced vibration and added stability
Onboard Software & Full Colour Touchscreen
Pre-Installed Extruder for Out of the Box Use
Fully Enclosed Workspace
Active Cooling Fan
One Year Limited Warranty
UL Certified

Filament:

ONLY use PLA filaments
Filament: 1.75mm PLA

General Information:

Extruder: Single extrusion
Extruder Temperature: Up to 230 ゚C / 397 ゚F
Operating Interface: 3.5in. full colour IPS touch screen
SD Card: Up to 32GB in size / 3D20 will not work with SD cards larger than 32GB
Internal Storage: 4GB

Software:

Dremel 3D20 comes with complimentary software. This application converts your 3D digital files into buildable model files.
Windows Requirements: 32 and 64-bit Operating Systems Windows Vista or later
MAC OS X Requirements: Mac OS X 10.8 or later
Ubuntu Requirements: Ubuntu 14.04 or later

Може да се интересувате от
Ultimaker Ultimaker 3 3D Printer
P.O.A.Всеки (ex VAT)