Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dremel Gas Torch 42 ml

Номер на артикул на RS: 707-3480Марка: Dremel№ по каталога на производителя: F0132200JAIMPA: 617016Distrelec Article No.: 30422601
brand-logo
Преглед на всички в Поялна лампа

Технически документи

Спецификации

Brand

Dremel

Category

Gas Torch

Model Number

2200-4

Capacity

42 ml

Gas

Butane

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dremel Versaflame 2200 Gas Torch

Introducing the Dremel VersaFlame. A small blow torch powered by liquid propane-butane gas and designed to make your work around the house and job site easier. The VersaFlame comes with a 9-piece kit that gives you the power to tackle an array of applications. By simply switching tips, you can use butane micro torch as soldering iron or for wood burning, leather crafting, stencil cutting, soldering, or hot-knife cutting of foam, plastics and rope. The tool’s precision flame allows for detailed household work e.g.: soldering, shrinking, welding etc.

Features and Benefits:

• Integrated ignition button for easy startup, no independent ignition tool required
• Variable temperature and adjustable flame control for versatile use in both gas torch and flame mode
• 9-piece kit for a wide array of versatile applications
• Child safety lock mechanism
• Detachable base for stationery use
• Flame lock button for continuous hands-free use
• Premium quality for long life, durability
• Filling valve for a quick gas recharge (full tank capacity: 22 grams. lasts for up to 75-90 mins of burn time)

NOTE: A Butane Gas is not supplied.

Technical Specification:

• Operating Temperatures: 1200°C (open-air); 680°C - 1000°C (hot air); 550°C
• Weight: 0.23 kg
• Length: 17 cm
• Width: 6 cm
• Depth: 11 cm
• Ignition: Piezo
• Burn Time: 75 min
• Tank Capacity: 42 ml/ 22g

Typical Applications:

Blowtorches or Gas Torches are also known as Blowlamps and are simply hand tools typically used to apply heat and flame to various applications e.g.: soldering, brazing, softening paint for removal, weed burning or even making creme brulee. Gas Torches generates very high temperatures but not so hot to cause combustion or welding.

FAQs:

What do I get in the set?
The Dremel VersaFlame Gas Blow Torch is supplied with:
• Catalyst
• Soldering tip
• Flame extension piece
• Deflector
• Soldering tin with blue cap
• Soldering sponge + sponge box
• Instruction manual
• Tin storage case

Blowlamps, Torches & Heat Guns

A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol.

Може да се интересувате от
RS PRO Gas Torch 56 ml
€ 73,42Всеки (ex VAT)
Dremel Gas Burner
P.O.A.Всеки (ex VAT)

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Информацията за складовите наличности временно не е налична.

€ 60,88

€ 60,88 Всеки (ex VAT)

Dremel Gas Torch 42 ml

€ 60,88

€ 60,88 Всеки (ex VAT)

Dremel Gas Torch 42 ml
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
RS PRO Gas Torch 56 ml
€ 73,42Всеки (ex VAT)
Dremel Gas Burner
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dremel

Category

Gas Torch

Model Number

2200-4

Capacity

42 ml

Gas

Butane

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Dremel Versaflame 2200 Gas Torch

Introducing the Dremel VersaFlame. A small blow torch powered by liquid propane-butane gas and designed to make your work around the house and job site easier. The VersaFlame comes with a 9-piece kit that gives you the power to tackle an array of applications. By simply switching tips, you can use butane micro torch as soldering iron or for wood burning, leather crafting, stencil cutting, soldering, or hot-knife cutting of foam, plastics and rope. The tool’s precision flame allows for detailed household work e.g.: soldering, shrinking, welding etc.

Features and Benefits:

• Integrated ignition button for easy startup, no independent ignition tool required
• Variable temperature and adjustable flame control for versatile use in both gas torch and flame mode
• 9-piece kit for a wide array of versatile applications
• Child safety lock mechanism
• Detachable base for stationery use
• Flame lock button for continuous hands-free use
• Premium quality for long life, durability
• Filling valve for a quick gas recharge (full tank capacity: 22 grams. lasts for up to 75-90 mins of burn time)

NOTE: A Butane Gas is not supplied.

Technical Specification:

• Operating Temperatures: 1200°C (open-air); 680°C - 1000°C (hot air); 550°C
• Weight: 0.23 kg
• Length: 17 cm
• Width: 6 cm
• Depth: 11 cm
• Ignition: Piezo
• Burn Time: 75 min
• Tank Capacity: 42 ml/ 22g

Typical Applications:

Blowtorches or Gas Torches are also known as Blowlamps and are simply hand tools typically used to apply heat and flame to various applications e.g.: soldering, brazing, softening paint for removal, weed burning or even making creme brulee. Gas Torches generates very high temperatures but not so hot to cause combustion or welding.

FAQs:

What do I get in the set?
The Dremel VersaFlame Gas Blow Torch is supplied with:
• Catalyst
• Soldering tip
• Flame extension piece
• Deflector
• Soldering tin with blue cap
• Soldering sponge + sponge box
• Instruction manual
• Tin storage case

Blowlamps, Torches & Heat Guns

A range of portable gas tools, all of which have refillable butane tanks. Tanks can be refilled using a standard butane gas aerosol.

Може да се интересувате от
RS PRO Gas Torch 56 ml
€ 73,42Всеки (ex VAT)
Dremel Gas Burner
P.O.A.Всеки (ex VAT)