Технически документи
Спецификации
Brand
DremelMultitool Type
Rotary Tool
Corded/Cordless
Corded
Plug Type
Type C - Euro Plug
Model Number
4000
Speed
5000 → 35000rpm
Voltage Rating
230V
Wattage
175W
Страна на произход
Mexico
Детайли за продукта
Dremel 4000 Multi-function Tool
High performance variable speed multi function Dremel drill with powerful 175 W motor featuring electronic feedback circuitry for unrivalled uniform performance at all speeds.
Ergonomic desgin with soft grip for comfortable use over extended periods.
Quick collet lock for easy accessory changes.
Ball bearing construction for smooth cool running.
Replaceable motor brushes for unprecedented tool life.
Ergonomic case with soft grip in all gripping areas.
Variable speed range of 5,000 rpm to 35,000 rpm.
0.8 → 3.2 mm collet chuck.
1.8 m cable length.
Supplied with
Operating instructions, soft pouch
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
DremelMultitool Type
Rotary Tool
Corded/Cordless
Corded
Plug Type
Type C - Euro Plug
Model Number
4000
Speed
5000 → 35000rpm
Voltage Rating
230V
Wattage
175W
Страна на произход
Mexico
Детайли за продукта
Dremel 4000 Multi-function Tool
High performance variable speed multi function Dremel drill with powerful 175 W motor featuring electronic feedback circuitry for unrivalled uniform performance at all speeds.
Ergonomic desgin with soft grip for comfortable use over extended periods.
Quick collet lock for easy accessory changes.
Ball bearing construction for smooth cool running.
Replaceable motor brushes for unprecedented tool life.
Ergonomic case with soft grip in all gripping areas.
Variable speed range of 5,000 rpm to 35,000 rpm.
0.8 → 3.2 mm collet chuck.
1.8 m cable length.
Supplied with
Operating instructions, soft pouch