Dremel 11-Piece Cutting Disc, for use with Dremel Tools

Технически документи
Спецификации
Brand
DremelMultitool Accessory Type
Cutting Disc
Multitool Type
Rotary Tool
For Use With
Dremel Tools
Number of Pieces
11
Distrelec Product Id
30422597
Страна на произход
China
Детайли за продукта
Dremel 11 Piece SpeedClic Disc Cutting Set (SC690)
Introducing the Dremel SC690, this is an assortment of 10 EZ SpeedClic cutting wheels and the special EZ SpecialClic mandrel. Within this kit is a selection of Dremel accessories that can be used for multiple applications to cut materials such as Stainless Steel, Copper, Aluminium, Cast Iron as well as concrete and plasterboards.
Features and Benefits
10 Piece EZ Speedclic cutting wheels
One EZ Speedclic mandrel
Quick change system
For use with any Dremel rotary tool
Used for various metals and plastics
Organised into a handy storage case
Kit Includes
Each kit contains 6 x 38 mm metal cutting wheels (SC456), 2 x 38 mm thin metal cutting wheels (SC409) and 2 x 38 mm plastic cutting wheels (SC476).
SC456 disc - These discs are fibreglass reinforced for cutting various types of metals.
SC409 disc - These discs arr also fibreglass reinforced, however the thickness of the disc is only 0.75 mm.
SC476 disc - These discs are specially designed to be used for cutting most types of plastics.
€ 39,48
€ 39,48 Всеки (ex VAT)
1
€ 39,48
€ 39,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DremelMultitool Accessory Type
Cutting Disc
Multitool Type
Rotary Tool
For Use With
Dremel Tools
Number of Pieces
11
Distrelec Product Id
30422597
Страна на произход
China
Детайли за продукта
Dremel 11 Piece SpeedClic Disc Cutting Set (SC690)
Introducing the Dremel SC690, this is an assortment of 10 EZ SpeedClic cutting wheels and the special EZ SpecialClic mandrel. Within this kit is a selection of Dremel accessories that can be used for multiple applications to cut materials such as Stainless Steel, Copper, Aluminium, Cast Iron as well as concrete and plasterboards.
Features and Benefits
10 Piece EZ Speedclic cutting wheels
One EZ Speedclic mandrel
Quick change system
For use with any Dremel rotary tool
Used for various metals and plastics
Organised into a handy storage case
Kit Includes
Each kit contains 6 x 38 mm metal cutting wheels (SC456), 2 x 38 mm thin metal cutting wheels (SC409) and 2 x 38 mm plastic cutting wheels (SC476).
SC456 disc - These discs are fibreglass reinforced for cutting various types of metals.
SC409 disc - These discs arr also fibreglass reinforced, however the thickness of the disc is only 0.75 mm.
SC476 disc - These discs are specially designed to be used for cutting most types of plastics.