Dremel Sanding Disc, 30mm, Coarse Grade, P60 Grit, 6 in pack

Номер на артикул на RS: 788-7283Марка: Dremel№ по каталога на производителя: 2615S411JA
brand-logo

Технически документи

Спецификации

Brand

Dremel

Disc Type

Sanding Disc

Disc Diameter

30mm

Grit Size

P60

Number in Pack

6

Grade

Coarse

Maximum Safe Speed

35000rpm

Страна на произход

China

Детайли за продукта

EZ Speedclic Sanding Discs

Professional sanding discs in a 60 or 240 grit. They can be used for light sanding and shaping and the discs are easily changed without a wrench.

30 mm
Quantity 6
Last twice as long as 411 and 413 models
Remove twice the material as 411 and 413 models

RS Mini-tool Accessories Kit - Polishing & Finishing

Информацията за складовите наличности временно не е налична.

€ 5,10

€ 5,10 1 Bag of 6 (ex VAT)

Dremel Sanding Disc, 30mm, Coarse Grade, P60 Grit, 6 in pack

€ 5,10

€ 5,10 1 Bag of 6 (ex VAT)

Dremel Sanding Disc, 30mm, Coarse Grade, P60 Grit, 6 in pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dremel

Disc Type

Sanding Disc

Disc Diameter

30mm

Grit Size

P60

Number in Pack

6

Grade

Coarse

Maximum Safe Speed

35000rpm

Страна на произход

China

Детайли за продукта

EZ Speedclic Sanding Discs

Professional sanding discs in a 60 or 240 grit. They can be used for light sanding and shaping and the discs are easily changed without a wrench.

30 mm
Quantity 6
Last twice as long as 411 and 413 models
Remove twice the material as 411 and 413 models

RS Mini-tool Accessories Kit - Polishing & Finishing