Drayton Thermostats, 1A, 1.5 V dc, +5 → +30 °C
Технически документи
Спецификации
Brand
DraytonAdditional Features
LCD Display, Manual Override
Contact Rating
1A
Supply Voltage
1.5 V dc
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Страна на произход
United Kingdom
Детайли за продукта
High Accuracy Digital
Suitable for surface or conduit box mounting.
Replaces most standard room thermostats
Digital display with call for heat symbol
Voltage free output contacts
Uses 2 AA batteries (supplied)
€ 91,05
€ 91,05 Всеки (ex VAT)
1
€ 91,05
€ 91,05 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 91,05 |
10 - 24 | € 86,50 |
25+ | € 81,94 |
Технически документи
Спецификации
Brand
DraytonAdditional Features
LCD Display, Manual Override
Contact Rating
1A
Supply Voltage
1.5 V dc
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Страна на произход
United Kingdom
Детайли за продукта
High Accuracy Digital
Suitable for surface or conduit box mounting.
Replaces most standard room thermostats
Digital display with call for heat symbol
Voltage free output contacts
Uses 2 AA batteries (supplied)