Drayton SPDT Digital Thermostat, 1A, +5 → +30 °C
Технически документи
Спецификации
Brand
DraytonAdditional Features
Digital Display
Contact Rating
1A
Switch Configuration
SPDT
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Детайли за продукта
High Accuracy Digital
Suitable for surface or conduit box mounting.
Replaces most standard room thermostats
Digital display with call for heat symbol
Voltage free output contacts
Uses 2 AA batteries (supplied)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DraytonAdditional Features
Digital Display
Contact Rating
1A
Switch Configuration
SPDT
Maximum Temperature
+30 °C
Minimum Temperature
+5 °C
Temperature Range
+5 → +30 °C
Детайли за продукта
High Accuracy Digital
Suitable for surface or conduit box mounting.
Replaces most standard room thermostats
Digital display with call for heat symbol
Voltage free output contacts
Uses 2 AA batteries (supplied)