Dormer R458 Series Solid Carbide Twist Drill Bit, 11mm Diameter, 102 mm Overall

Номер на артикул на RS: 667-3553Марка: Dormer№ по каталога на производителя: R45811.0
brand-logo

Технически документи

Спецификации

Brand

Dormer

Series

R458

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

11mm

Overall Length

102 mm

Детайли за продукта

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K

Информацията за складовите наличности временно не е налична.

€ 171,85

€ 171,85 Всеки (ex VAT)

Dormer R458 Series Solid Carbide Twist Drill Bit, 11mm Diameter, 102 mm Overall

€ 171,85

€ 171,85 Всеки (ex VAT)

Dormer R458 Series Solid Carbide Twist Drill Bit, 11mm Diameter, 102 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dormer

Series

R458

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

11mm

Overall Length

102 mm

Детайли за продукта

Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)

Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K