Dormer R100 Series Solid Carbide Twist Drill Bit, 5mm Diameter, 86 mm Overall

Номер на артикул на RS: 343-1435Марка: Dormer№ по каталога на производителя: R0035.0
brand-logo

Технически документи

Спецификации

Brand

Dormer

Series

R100

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

5mm

Point Angle

120°

Cutting Length

52mm

Overall Length

86 mm

Number of Pieces

1

Drilling Application

Multi-Material

Детайли за продукта

Carbide Straight Shank Jobber Drill Bit (R100)

Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Dormer R100 Series Solid Carbide Twist Drill Bit, 5mm Diameter, 86 mm Overall

P.O.A.

Dormer R100 Series Solid Carbide Twist Drill Bit, 5mm Diameter, 86 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dormer

Series

R100

Material

Solid Carbide

Drill Bit Type

Twist Drill Bit

Diameter

5mm

Point Angle

120°

Cutting Length

52mm

Overall Length

86 mm

Number of Pieces

1

Drilling Application

Multi-Material

Детайли за продукта

Carbide Straight Shank Jobber Drill Bit (R100)

Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards

Може да се интересувате от