Dormer Tap Set, 1/4 UNF Thread, Hand Tap

Номер на артикул на RS: 241-5117Марка: Dormer№ по каталога на производителя: E524 1/4 X 28 SET
brand-logo
Преглед на всички в Крапи за резба

Технически документи

Спецификации

Brand

Dormer

Thread Size

1/4 UNF

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Overall Length

66 mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6.3 mm

Страна на произход

Germany

Детайли за продукта

E524 Straight Flute UNF

HSS straight flute hand tap for producing UNF threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,08

€ 56,08 1 Set (ex VAT)

Dormer Tap Set, 1/4 UNF Thread, Hand Tap

€ 56,08

€ 56,08 1 Set (ex VAT)

Dormer Tap Set, 1/4 UNF Thread, Hand Tap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dormer

Thread Size

1/4 UNF

Set Type

Threading Tap Set

Type

Straight Flute

Number of Pieces

3

Overall Length

66 mm

Hand/Machine Tap

Hand Tap

Material

HSS

Shank Diameter

6.3 mm

Страна на произход

Germany

Детайли за продукта

E524 Straight Flute UNF

HSS straight flute hand tap for producing UNF threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Може да се интересувате от