Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dormer Tap Set, 5/16 UNC Thread

Номер на артикул на RS: 241-4300Марка: Dormer№ по каталога на производителя: E515 5/16 X 18 SET
brand-logo
Преглед на всички в Крапи за резба

Технически документи

Спецификации

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

5/16 UNC

Type

Straight Flute

Number of Pieces

3

Material

HSS

Детайли за продукта

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 56,35

€ 56,35 1 Set (ex VAT)

Dormer Tap Set, 5/16 UNC Thread

€ 56,35

€ 56,35 1 Set (ex VAT)

Dormer Tap Set, 5/16 UNC Thread
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

5/16 UNC

Type

Straight Flute

Number of Pieces

3

Material

HSS

Детайли за продукта

HSS Straight Flute UNC Hand Tap (E515)

HSS straight flute hand tap for producing UNC threads in most materials.

Suitable for tapping repeatable tolerance threads in through or blind holes by hand or machine
7° cutting rake angle
Bright finish

Standards

Manufactured to ISO529.

Engineering Taps - Straight Flute (Dormer)

Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)

Може да се интересувате от