Dormer Threading Tap HSS 1-Piece 1.25mm Pitch Metric Standard Machine Tap M8 Thread

Номер на артикул на RS: 813-0285Марка: Dormer№ по каталога на производителя: E255M8
brand-logo
Преглед на всички в Крапи за резба

Технически документи

Спецификации

Brand

Dormer

Set Type

Threading Tap

Thread Size

M8

Type

Spiral Point

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

90 mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

8 mm

Страна на произход

Sweden

Детайли за продукта

E255 Spiral Point Red Shark Metric Taps

Dormer Shark Line Red Spiral Point Taps for Alloy Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

Bright attractive finish with a treated edge for outstanding performance in a wide range of Alloy Steels
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 37,90

€ 37,90 Всеки (ex VAT)

Dormer Threading Tap HSS 1-Piece 1.25mm Pitch Metric Standard Machine Tap M8 Thread

€ 37,90

€ 37,90 Всеки (ex VAT)

Dormer Threading Tap HSS 1-Piece 1.25mm Pitch Metric Standard Machine Tap M8 Thread
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dormer

Set Type

Threading Tap

Thread Size

M8

Type

Spiral Point

Pitch

1.25mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

90 mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

8 mm

Страна на произход

Sweden

Детайли за продукта

E255 Spiral Point Red Shark Metric Taps

Dormer Shark Line Red Spiral Point Taps for Alloy Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

Bright attractive finish with a treated edge for outstanding performance in a wide range of Alloy Steels
High wear resistance and low material adhesion for less swarf build up and increased productivity
Back tapered for faster, easier chip evacuation

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Може да се интересувате от