Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap

Номер на артикул на RS: 813-0231Марка: Dormer№ по каталога на производителя: E240M5
brand-logo
Преглед на всички в Крапи за резба

Технически документи

Спецификации

Brand

Dormer

Thread Size

M5

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E-PM

Shank Diameter

6 mm

Детайли за продукта

Dormer E240 Spiral Point Blue Shark Metric Taps

Dormer ’Shark Line’ Blue Spiral Point Taps for stainless steel. These taps are constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength with a tap bit tolerance class of 6H.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.

Features and Benefits:

Steam tempered with treated edge for outstanding performance in stainless steel
High wear resistance and low material adhesion for less swarf build up and increased productivity
Manufactured from a HSS-E-PM substrate - for additional toughness, increased performance and tool life
M Machine Tap Spiral Point, Blue Shark
Metric thread type
Right handed thread direction – designed to tighten when a head or nut is rotated clockwise
Available in various sizes
Standard: DIN 371/376

Typical Applications

Taps and dies are used to create screw threads (commonly known as threading). Taps make nuts and a die makes a bolt. Forming threads using a tap is known as tapping, but using a die calls the process threading. Threading taps are used in applications such as:
Engineering
Manufacturing

FAQs

What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for tap and drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

What are the different types of threading taps?
The four most popular ones are:
Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool.

Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool.

Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.

Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.

These Dormer taps are Spiral Point Taps.

What is chamfer?
Chamfer is a term that refers to the size of the threads on a tap that taper, allowing for the cutting thread to be gradually enlarged.

What are the different material types available?
HSS: High Speed Steel
HSS-E: High Speed Cobalt
HSS HM: High Speed Steel/Carbide
HSS-E PM: HSS-E Powder Metallurgy Steel

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Информацията за складовите наличности временно не е налична.

€ 32,91

€ 32,91 Всеки (ex VAT)

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap

€ 32,91

€ 32,91 Всеки (ex VAT)

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dormer

Thread Size

M5

Set Type

Threading Tap

Type

Spiral Point

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

70 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E-PM

Shank Diameter

6 mm

Детайли за продукта

Dormer E240 Spiral Point Blue Shark Metric Taps

Dormer ’Shark Line’ Blue Spiral Point Taps for stainless steel. These taps are constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength with a tap bit tolerance class of 6H.

Threading taps are used to create threads for bolts in materials like metals and plastics. Threading taps work like a drill but due to the unique shape of a tap, when they are screwed into a piece of material, screw threads are created. Taps can be used in machines like drill presses or with hand tools such as a tap wrench.

Features and Benefits:

Steam tempered with treated edge for outstanding performance in stainless steel
High wear resistance and low material adhesion for less swarf build up and increased productivity
Manufactured from a HSS-E-PM substrate - for additional toughness, increased performance and tool life
M Machine Tap Spiral Point, Blue Shark
Metric thread type
Right handed thread direction – designed to tighten when a head or nut is rotated clockwise
Available in various sizes
Standard: DIN 371/376

Typical Applications

Taps and dies are used to create screw threads (commonly known as threading). Taps make nuts and a die makes a bolt. Forming threads using a tap is known as tapping, but using a die calls the process threading. Threading taps are used in applications such as:
Engineering
Manufacturing

FAQs

What is HSS?
An acronym for High-speed steel, HSS is generally the go-to type of steel needed for tap and drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

What are the different types of threading taps?
The four most popular ones are:
Straight Flute Taps: most commonly used type of tap and suitable for blind or though hole thread production in most materials, mainly steel and cast iron. These collect chips in the straight flutes of the tool.

Spiral Point Taps: suitable for threading through holes. They push chips through holes ahead of the tool.

Spiral Flute Taps: intended primarily for threading blind holes. They pull chips back from the tip of the tool and up and out of the hole.

Forming Taps: produce a thread by pressing the material rather than cutting and no chips are created.

These Dormer taps are Spiral Point Taps.

What is chamfer?
Chamfer is a term that refers to the size of the threads on a tap that taper, allowing for the cutting thread to be gradually enlarged.

What are the different material types available?
HSS: High Speed Steel
HSS-E: High Speed Cobalt
HSS HM: High Speed Steel/Carbide
HSS-E PM: HSS-E Powder Metallurgy Steel

Engineering Taps - Spiral Point (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.