Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap

Номер на артикул на RS: 813-0200Марка: Dormer№ по каталога на производителя: E238M12
brand-logo
Преглед на всички в Крапи за резба

Технически документи

Спецификации

Brand

Dormer

Thread Size

M12

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

DIN

Overall Length

110 mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

9 mm

Class of Fit

6H

Детайли за продукта

E238 Spiral Flute Blue Shark Metric Taps

Dormer Shark Line Blue Spiral Flute Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

40° spiral flute
Steam tempered with treated edge for outstanding performance in Stainless Steel
High wear resistance and low material adhesion for less swarf build up and increased productivity.

Engineering Taps - Spiral Flute (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.

Информацията за складовите наличности временно не е налична.

€ 64,35

€ 64,35 Всеки (ex VAT)

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap

€ 64,35

€ 64,35 Всеки (ex VAT)

Dormer Threading Tap, M12 Thread, 1.75mm Pitch, Metric Standard, Machine Tap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dormer

Thread Size

M12

Set Type

Threading Tap

Type

Spiral Flute

Pitch

1.75mm

Thread Standard

Metric

Thread Direction

Right Hand

Shank Standard

DIN

Overall Length

110 mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

9 mm

Class of Fit

6H

Детайли за продукта

E238 Spiral Flute Blue Shark Metric Taps

Dormer Shark Line Blue Spiral Flute Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.

40° spiral flute
Steam tempered with treated edge for outstanding performance in Stainless Steel
High wear resistance and low material adhesion for less swarf build up and increased productivity.

Engineering Taps - Spiral Flute (Dormer)

Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.