Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap

Номер на артикул на RS: 299-9536Марка: Dormer№ по каталога на производителя: E237-M5
brand-logo
Преглед на всички в Крапи за резба

Технически документи

Спецификации

Brand

Dormer

Thread Size

M5

Set Type

Threading Tap

Type

Straight Flute

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Left Hand

Number of Pieces

1

Overall Length

70 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

3.5 mm

Детайли за продукта

Cobalt metric pitch left-hand threaded machine tap bits E237

Range of cobalt metric pitch left-hand threaded machine tap bits.
These tap bits have a short I/P of
2 threads.
The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight. The cut is left-handed, and the stem is reinforced.
These high-quality tap bits are ideal for tapping in blind or through-holes.

Standard: DIN 371

Rolled Flute Taps

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,81

€ 22,81 Всеки (ex VAT)

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap

€ 22,81

€ 22,81 Всеки (ex VAT)

Dormer Threading Tap, M5 Thread, 0.8mm Pitch, Metric Standard, Machine Tap
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dormer

Thread Size

M5

Set Type

Threading Tap

Type

Straight Flute

Pitch

0.8mm

Thread Standard

Metric

Thread Direction

Left Hand

Number of Pieces

1

Overall Length

70 mm

Hand/Machine Tap

Machine Tap

Material

HSS-E

Shank Diameter

3.5 mm

Детайли за продукта

Cobalt metric pitch left-hand threaded machine tap bits E237

Range of cobalt metric pitch left-hand threaded machine tap bits.
These tap bits have a short I/P of
2 threads.
The tap bit tolerance class is 6H, the cutting angle is 10° and the tap flutes are straight. The cut is left-handed, and the stem is reinforced.
These high-quality tap bits are ideal for tapping in blind or through-holes.

Standard: DIN 371

Rolled Flute Taps

Може да се интересувате от