Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dormer Plain Slot Drill 2 Flutes, 3.5mm Cut Diameter

Номер на артикул на RS: 359-6914Марка: Dormer№ по каталога на производителя: C123-3.50
brand-logo
Преглед на всички в Слот бормашини

Технически документи

Спецификации

Brand

Dormer

Shank Type

Plain

Cut Length

10mm

Cutter Diameter

3.5mm

Number Of Flutes

2

Material

HSS-E-PM

Overall Length

54 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

Страна на произход

Italy

Детайли за продукта

HSCo centre cutting slot drills C102 and C123

A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C123 drills are available in Ø 2 mm to 6 mm, and from Ø 6.5 mm for C102.
Used to cut grooves to P9 tolerance.

Standards

ISO 1641 and DIN 844 K B

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.

Информацията за складовите наличности временно не е налична.

€ 28,73

€ 28,73 Всеки (ex VAT)

Dormer Plain Slot Drill 2 Flutes, 3.5mm Cut Diameter

€ 28,73

€ 28,73 Всеки (ex VAT)

Dormer Plain Slot Drill 2 Flutes, 3.5mm Cut Diameter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dormer

Shank Type

Plain

Cut Length

10mm

Cutter Diameter

3.5mm

Number Of Flutes

2

Material

HSS-E-PM

Overall Length

54 mm

Shank Diameter

6 mm

Diameter Tolerance

e8

Страна на произход

Italy

Детайли за продукта

HSCo centre cutting slot drills C102 and C123

A range of short cobalt drills (steel quality HSCo 8% Co) with cylindrical shank and flat face.
The shank diameter tolerance class is H6 and the cutting diameter is E8.
Helix geometry is 30° right-handed, the cut angle is 12° and the cut is centred.
C123 drills are available in Ø 2 mm to 6 mm, and from Ø 6.5 mm for C102.
Used to cut grooves to P9 tolerance.

Standards

ISO 1641 and DIN 844 K B

Flatted Shank - HSCo

These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by ’plunge’ feeding.