Технически документи
Спецификации
Brand
DormerShank Type
Morse Taper
Diameter
19mm
Overall Length
200 mm
Number Of Flutes
4
Material
HSS
Flute Type
Spiral
Детайли за продукта
HSS Morse Taper Shank Machine Reamer (B101)
HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards
€ 82,38
€ 82,38 Всеки (ex VAT)
1
€ 82,38
€ 82,38 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DormerShank Type
Morse Taper
Diameter
19mm
Overall Length
200 mm
Number Of Flutes
4
Material
HSS
Flute Type
Spiral
Детайли за продукта
HSS Morse Taper Shank Machine Reamer (B101)
HSS Spiral Flute straight Morse Taper shank machine reamer for opening and finishing existing holes to H7 tolerance
Suitable most ferrous and non-ferrous materials
7° helix, Left Hand Spiral for excellent surface finish
Manufactured to BS328 standards