Технически документи
Спецификации
Детайли за продукта
Dormer B100 series HSS Hand Reamers
Introducing the series of high-performance HSS Hand Reamers Reamers form Dromer. These high-quality reamers have been designed for opening out and finishing holes to H7 tolerance in most ferrous and non-ferrous materials.
Full range of Dormer B100 series hand reamers include:
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 2mm dia - 696-819
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 3mm dia - 696-825
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 4mm dia - 696-831
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 5mm dia - 696-847
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 6mm dia - 696-853
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 7mm dia - 696-869
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 8mm dia - 696-875
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 9mm dia - 696-881
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 10mm dia - 696-897
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 12mm dia - 696-904
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 13mm dia - 696-910
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 14mm dia - 696-926
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 16mm dia - 696-932
Dormer B100 HSS Straight Shank Hand Reamer, 19mm dia - 696-948
Dormer B100 HSS Straight Shank Hand Reamer, 1/8in dia - 696-702
Dormer B100 HSS Straight Shank Hand Reamer, 3/16in dia - 696-724
Dormer B100 HSS Straight Shank Hand Reamer, 1/4in dia - 696-730
Dormer B100 HSS Straight Shank Hand Reamer, 5/16in dia - 696-746
Dormer B100 HSS Straight Shank Hand Reamer, 3/8in dia - 696-752
Dormer B100 HSS Straight Shank Hand Reamer, 1/2in dia - 696-774
Dormer B100 HSS Straight Shank Hand Reamer, 5/8in dia - 696-796
Dormer B100 HSS Straight Shank Hand Reamer, 3/4in dia - 696-803
Features and Benefits:
Suitable for use in most ferrous and non-ferrous materials
7-degree helix
High Speed Steel
Left Hand Spiral
Steam Tempered
Flutes finished in blue
Lands finished in bright
Available in a variety of metric and imperial sizes
Approvals and Certifications:
BS 328
DIN 206B
ISO 236
Typical Applications:
Reamers are rotary cutting tools with one or more cutting elements that are typically used for enlarging to size and contour previously formed holes. Hand or Machine Reamers are principal support during the cutting action is obtained from the workpiece. Reamers are typically used in:
metalworking industry,
engineering production,
automotive and aircraft industries
FAQs:
What does H7 tolerance mean?
H7/h6 is a very common standard tolerance which gives a tight fit. The tolerances work in such a way that for a hole H7 means that the hole should be made slightly larger (up to 0.015 mm) than the base dimension.
€ 33,99
€ 33,99 Всеки (ex VAT)
1
€ 33,99
€ 33,99 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
Dormer B100 series HSS Hand Reamers
Introducing the series of high-performance HSS Hand Reamers Reamers form Dromer. These high-quality reamers have been designed for opening out and finishing holes to H7 tolerance in most ferrous and non-ferrous materials.
Full range of Dormer B100 series hand reamers include:
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 2mm dia - 696-819
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 3mm dia - 696-825
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 4mm dia - 696-831
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 5mm dia - 696-847
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 6mm dia - 696-853
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 7mm dia - 696-869
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 8mm dia - 696-875
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 9mm dia - 696-881
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 10mm dia - 696-897
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 12mm dia - 696-904
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 13mm dia - 696-910
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 14mm dia - 696-926
Dormer B100 HSS Straight Shank Spiral Flute Hand Reamer, 16mm dia - 696-932
Dormer B100 HSS Straight Shank Hand Reamer, 19mm dia - 696-948
Dormer B100 HSS Straight Shank Hand Reamer, 1/8in dia - 696-702
Dormer B100 HSS Straight Shank Hand Reamer, 3/16in dia - 696-724
Dormer B100 HSS Straight Shank Hand Reamer, 1/4in dia - 696-730
Dormer B100 HSS Straight Shank Hand Reamer, 5/16in dia - 696-746
Dormer B100 HSS Straight Shank Hand Reamer, 3/8in dia - 696-752
Dormer B100 HSS Straight Shank Hand Reamer, 1/2in dia - 696-774
Dormer B100 HSS Straight Shank Hand Reamer, 5/8in dia - 696-796
Dormer B100 HSS Straight Shank Hand Reamer, 3/4in dia - 696-803
Features and Benefits:
Suitable for use in most ferrous and non-ferrous materials
7-degree helix
High Speed Steel
Left Hand Spiral
Steam Tempered
Flutes finished in blue
Lands finished in bright
Available in a variety of metric and imperial sizes
Approvals and Certifications:
BS 328
DIN 206B
ISO 236
Typical Applications:
Reamers are rotary cutting tools with one or more cutting elements that are typically used for enlarging to size and contour previously formed holes. Hand or Machine Reamers are principal support during the cutting action is obtained from the workpiece. Reamers are typically used in:
metalworking industry,
engineering production,
automotive and aircraft industries
FAQs:
What does H7 tolerance mean?
H7/h6 is a very common standard tolerance which gives a tight fit. The tolerances work in such a way that for a hole H7 means that the hole should be made slightly larger (up to 0.015 mm) than the base dimension.