Dormer A940 Series HSCo Twist Drill Bit, 4.2mm Diameter, 119 mm Overall

Номер на артикул на RS: 695-0377Марка: Dormer№ по каталога на производителя: A9404.2
brand-logo

Технически документи

Спецификации

Brand

Dormer

Series

A940

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Overall Length

119 mm

Детайли за продукта

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards

Може да се интересувате от
Dormer HSCo, 4.2mm Diameter, 119 mm Overall
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 26,07

€ 26,07 Всеки (ex VAT)

Dormer A940 Series HSCo Twist Drill Bit, 4.2mm Diameter, 119 mm Overall

€ 26,07

€ 26,07 Всеки (ex VAT)

Dormer A940 Series HSCo Twist Drill Bit, 4.2mm Diameter, 119 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Dormer HSCo, 4.2mm Diameter, 119 mm Overall
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Dormer

Series

A940

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

4.2mm

Overall Length

119 mm

Детайли за продукта

HSCo Straight Shank Parabolic Flute Long Series Drill (A940)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards

Може да се интересувате от
Dormer HSCo, 4.2mm Diameter, 119 mm Overall
P.O.A.Всеки (ex VAT)