Dormer A900 Series HSCo Twist Drill Bit, 3mm Diameter, 61 mm Overall

Номер на артикул на RS: 695-0465Марка: Dormer№ по каталога на производителя: A9003.0
brand-logo

Технически документи

Спецификации

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Overall Length

61 mm

Страна на произход

France

Детайли за продукта

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,63

€ 9,63 Всеки (ex VAT)

Dormer A900 Series HSCo Twist Drill Bit, 3mm Diameter, 61 mm Overall

€ 9,63

€ 9,63 Всеки (ex VAT)

Dormer A900 Series HSCo Twist Drill Bit, 3mm Diameter, 61 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dormer

Series

A900

Material

HSCo

Drill Bit Type

Twist Drill Bit

Diameter

3mm

Overall Length

61 mm

Страна на произход

France

Детайли за продукта

HSCo Straight Shank Parabolic Flute Jobber Drill (A900)

HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.

Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards

Може да се интересувате от