Технически документи
Спецификации
Brand
DormerSeries
A777
Material
HSS-E
Drill Bit Type
Twist Drill Bit
Diameter
10mm
Overall Length
133 mm
Number of Pieces
10
Страна на произход
France
Детайли за продукта
HSS Jobber Drill (A777)
Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.
Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.
€ 300,74
€ 300,74 1 Box of 10 (ex VAT)
1
€ 300,74
€ 300,74 1 Box of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DormerSeries
A777
Material
HSS-E
Drill Bit Type
Twist Drill Bit
Diameter
10mm
Overall Length
133 mm
Number of Pieces
10
Страна на произход
France
Детайли за продукта
HSS Jobber Drill (A777)
Professional HSS jobber drill bits from the A777 series ideal for drilling higher tensile and tougher materials.
Material: HSCo cobalt Steel.
Surface Treatment: Bronze.
Right Hand Spiral.