Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dormer 20-Piece Drill Bit Set, for use with Miniature Drills

Номер на артикул на RS: 663-651Марка: Dormer№ по каталога на производителя: A191 31M
brand-logo

Технически документи

Спецификации

Brand

Dormer

Multitool Accessory Type

Drill Bit Set

Multitool Type

Rotary Tool

For Use With

Miniature Drills

Number of Pieces

20

Type

Jobber Drill Set

Страна на произход

United Kingdom

Детайли за продукта

Dormer Miniature 20 Piece Drill Set

A191 31M is a miniature drill bit set of 20 HSS drill bits from Dormer. Sizes supplied range from 0.3mm to 1mm in 0.05mm steps plus the following sizes 0.38, 0.52, 0.58, 0.78 and 0.82mm.

This miniature drill bit set is suitable for both professional and DIY enthusiasts to achieve precise and accurate results when in use.

Features:

Supplied in a plastic case which dispenses drills individually
HSS (high-speed steel) drill set No. 31M – HSS bits are hard and more resistance to heat than high-carbon steel
Bits increment in sizes of 0.05mm

Typical Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks.

Miniature Drill Bit Sets are used by both professionals and DIY enthusiasts for jobs such as:
Model making
Jewellery making
Clock making

FAQs:
What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 77,78

€ 77,78 Всеки (ex VAT)

Dormer 20-Piece Drill Bit Set, for use with Miniature Drills

€ 77,78

€ 77,78 Всеки (ex VAT)

Dormer 20-Piece Drill Bit Set, for use with Miniature Drills
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dormer

Multitool Accessory Type

Drill Bit Set

Multitool Type

Rotary Tool

For Use With

Miniature Drills

Number of Pieces

20

Type

Jobber Drill Set

Страна на произход

United Kingdom

Детайли за продукта

Dormer Miniature 20 Piece Drill Set

A191 31M is a miniature drill bit set of 20 HSS drill bits from Dormer. Sizes supplied range from 0.3mm to 1mm in 0.05mm steps plus the following sizes 0.38, 0.52, 0.58, 0.78 and 0.82mm.

This miniature drill bit set is suitable for both professional and DIY enthusiasts to achieve precise and accurate results when in use.

Features:

Supplied in a plastic case which dispenses drills individually
HSS (high-speed steel) drill set No. 31M – HSS bits are hard and more resistance to heat than high-carbon steel
Bits increment in sizes of 0.05mm

Typical Applications:

A good selection of all types of drill bits guarantees the job done quickly and easily. Using the right bits type to drill into a variety of materials ensures safety and reduces the drilling time.

Whether drilling wood, masonry, acrylic, metal or any number of other materials, having the drill bit for the job will give you the ability to drill with confidence and accuracy. Some drill bit sets will offer a mix of bit type to cover all types of jobs from wood and metal through to masonry, with some also including more specific bit types such as flat wood drill bit or countersinks.

Miniature Drill Bit Sets are used by both professionals and DIY enthusiasts for jobs such as:
Model making
Jewellery making
Clock making

FAQs:
What is HSS?

An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

Може да се интересувате от