Технически документи
Спецификации
Brand
DormerMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
17.5mm
Overall Length
157 mm
Страна на произход
United Kingdom
Детайли за продукта
HSS plain stem drill bits with Ø 12.7 mm A170
Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DormerMaterial
HSS
Drill Bit Type
Twist Drill Bit
Diameter
17.5mm
Overall Length
157 mm
Страна на произход
United Kingdom
Детайли за продукта
HSS plain stem drill bits with Ø 12.7 mm A170
Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").