Технически документи
Спецификации
Brand
DormerSeries
A170
Material
HSS
Drill Bit Type
Twist Drill Bit
Diameter
17mm
Point Angle
118°
Overall Length
157 mm
Number of Pieces
1
Страна на произход
Brazil
Детайли за продукта
HSS plain stem drill bits with Ø 12.7 mm A170
Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").
€ 55,39
€ 55,39 Всеки (ex VAT)
1
€ 55,39
€ 55,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DormerSeries
A170
Material
HSS
Drill Bit Type
Twist Drill Bit
Diameter
17mm
Point Angle
118°
Overall Length
157 mm
Number of Pieces
1
Страна на произход
Brazil
Детайли за продукта
HSS plain stem drill bits with Ø 12.7 mm A170
Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.
These drill bits are for general piercing of steel, cast iron, etc.
The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").