Dormer A147 Series HSS-E Twist Drill Bit, 3.5mm Diameter, 70 mm Overall

Номер на артикул на RS: 136-3901Марка: Dormer№ по каталога на производителя: A1473.5
brand-logo

Технически документи

Спецификации

Brand

Dormer

Series

A147

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

3.5mm

Overall Length

70 mm

Детайли за продукта

HSS-E Jobber Drill (A147)

HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

Features and Benefits

• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard

HSS-E Jobber Drill

Информацията за складовите наличности временно не е налична.

€ 61,37

€ 6,137 Each (In a Pack of 10) (ex VAT)

Dormer A147 Series HSS-E Twist Drill Bit, 3.5mm Diameter, 70 mm Overall

€ 61,37

€ 6,137 Each (In a Pack of 10) (ex VAT)

Dormer A147 Series HSS-E Twist Drill Bit, 3.5mm Diameter, 70 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dormer

Series

A147

Material

HSS-E

Drill Bit Type

Twist Drill Bit

Diameter

3.5mm

Overall Length

70 mm

Детайли за продукта

HSS-E Jobber Drill (A147)

HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

Features and Benefits

• Manufactured from Cobalt material for increased tool life
• Thinned point for lower thrust requirement
• Longer tool life up to 3 times more than standard Cobalt jobber drills
• Multiple diameters available
• Manufactured to DIN 338 standard

HSS-E Jobber Drill