Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Dormer A120 Series HSS Twist Drill Bit, 4.9mm Diameter, 62 mm Overall

Номер на артикул на RS: 728-7138Марка: Dormer№ по каталога на производителя: A1204.9IMPA: 630147
brand-logo

Технически документи

Спецификации

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.9mm

Overall Length

62 mm

Детайли за продукта

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897

Информацията за складовите наличности временно не е налична.

€ 3,41

€ 3,41 Всеки (ex VAT)

Dormer A120 Series HSS Twist Drill Bit, 4.9mm Diameter, 62 mm Overall

€ 3,41

€ 3,41 Всеки (ex VAT)

Dormer A120 Series HSS Twist Drill Bit, 4.9mm Diameter, 62 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

4.9mm

Overall Length

62 mm

Детайли за продукта

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897