Dormer A120 Series HSS Twist Drill Bit, 1mm Diameter, 26 mm Overall

Номер на артикул на RS: 728-7099Марка: Dormer№ по каталога на производителя: A1201.0
brand-logo

Технически документи

Спецификации

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

1mm

Overall Length

26 mm

Страна на произход

France

Детайли за продукта

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897

Може да се интересувате от
RS PRO HSS Twist Drill Bit, 1mm Diameter, 26mm Overall
€ 3,421 Box of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,92

€ 2,92 Всеки (ex VAT)

Dormer A120 Series HSS Twist Drill Bit, 1mm Diameter, 26 mm Overall

€ 2,92

€ 2,92 Всеки (ex VAT)

Dormer A120 Series HSS Twist Drill Bit, 1mm Diameter, 26 mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO HSS Twist Drill Bit, 1mm Diameter, 26mm Overall
€ 3,421 Box of 10 (ex VAT)

Технически документи

Спецификации

Brand

Dormer

Series

A120

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

1mm

Overall Length

26 mm

Страна на произход

France

Детайли за продукта

HSS Straight Shank Stub Drill (A120)

High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle

Standards

DIN 1897

Може да се интересувате от
RS PRO HSS Twist Drill Bit, 1mm Diameter, 26mm Overall
€ 3,421 Box of 10 (ex VAT)