Технически документи
Спецификации
Brand
DormerSeries
A002S
Material
HSS-Tin
Drill Bit Type
Twist Drill Bit
Diameter
9mm
Overall Length
125 mm
Страна на произход
Brazil
Детайли за продукта
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us
€ 10,82
€ 10,82 Всеки (ex VAT)
1
€ 10,82
€ 10,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
DormerSeries
A002S
Material
HSS-Tin
Drill Bit Type
Twist Drill Bit
Diameter
9mm
Overall Length
125 mm
Страна на произход
Brazil
Детайли за продукта
HSS TiN Coated Jobber Drill (A002S)
Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.
118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us