Dormer A002S Series HSS-TiN Twist Drill Bit, 10mm Diameter, 133 mm Overall

Номер на артикул на RS: 813-0064Марка: Dormer№ по каталога на производителя: A002S10.0
brand-logo

Технически документи

Спецификации

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133 mm

Страна на произход

Brazil

Детайли за продукта

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

Може да се интересувате от

€ 12,87

€ 12,87 Всеки (ex VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit, 10mm Diameter, 133 mm Overall

€ 12,87

€ 12,87 Всеки (ex VAT)

Dormer A002S Series HSS-TiN Twist Drill Bit, 10mm Diameter, 133 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Dormer

Series

A002S

Material

HSS-Tin

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133 mm

Страна на произход

Brazil

Детайли за продукта

HSS TiN Coated Jobber Drill (A002S)

Titanium Nitride coated HSS, split point jobber drills for accurate and effiecient cutting.

118° split point design for better centering
TiN coating for low friction and increased cutting speeds
Suitable for both hand and machine us

Може да се интересувате от