Dorgard Automatic Fire Door Hold

Номер на артикул на RS: 494-6001Марка: Dorgard№ по каталога на производителя: DG1328-A01

Технически документи

Спецификации

Brand

Dorgard

Accessory Type

Automatic Fire Door Hold

Страна на произход

United Kingdom

Детайли за продукта

Dorgard Automatic Firedoor Hold

Battery powered and acoustically operated, Dorgard provides a self contained, easy to install means of keeping a firedoor open that will release automatically should the fire alarm sound.,Batteries and fixings included.

Compliance: CE marked & tested to BS EN1155
Activation: >65dB for 10-15 seconds
Batteries: 2 x Alkaline C cells (RS Stock No. 591-231 or equivalent)
Battery life: 12-18months
Low Battery Warning: Intermittent audible
Size and weight: W. 195m x H. 205mm x D. 45mm Wt. 940g
Colour: Black

€ 139,74

€ 139,74 Всеки (ex VAT)

Dorgard Automatic Fire Door Hold

€ 139,74

€ 139,74 Всеки (ex VAT)

Dorgard Automatic Fire Door Hold

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Dorgard

Accessory Type

Automatic Fire Door Hold

Страна на произход

United Kingdom

Детайли за продукта

Dorgard Automatic Firedoor Hold

Battery powered and acoustically operated, Dorgard provides a self contained, easy to install means of keeping a firedoor open that will release automatically should the fire alarm sound.,Batteries and fixings included.

Compliance: CE marked & tested to BS EN1155
Activation: >65dB for 10-15 seconds
Batteries: 2 x Alkaline C cells (RS Stock No. 591-231 or equivalent)
Battery life: 12-18months
Low Battery Warning: Intermittent audible
Size and weight: W. 195m x H. 205mm x D. 45mm Wt. 940g
Colour: Black