Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Domnick Hunter Desiccant Compressed Air Dryer -40°C, 61-831-0350

Номер на артикул на RS: 513-2461Марка: Domnick Hunter№ по каталога на производителя: 61-831-0350
brand-logo

Технически документи

Спецификации

Type

Desiccant

Dew Point

-40°C

Inlet Port Size

G 3/8

Manufacturer Series

61

Outlet Port Size

G 3/8

Typical Flow Rate

8.5m³/h

Electrical Supply

230V

Maximum Ambient Operating Temperature

+50°C

Minimum Ambient Operating Temperature

+1.5°C

Inlet Port Thread Standard

G

Ambient Operating Temperature Range

+1.5 → +50°C

Minimum Operating Inlet Pressure

4bar

Maximum Operating Inlet Pressure

12bar

Детайли за продукта

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Може да се интересувате от
SMC Refrigerant Compressed Air Dryer, IDFA3E-23
€ 943,72Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Domnick Hunter Desiccant Compressed Air Dryer -40°C, 61-831-0350

P.O.A.

Domnick Hunter Desiccant Compressed Air Dryer -40°C, 61-831-0350
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
SMC Refrigerant Compressed Air Dryer, IDFA3E-23
€ 943,72Всеки (ex VAT)

Технически документи

Спецификации

Type

Desiccant

Dew Point

-40°C

Inlet Port Size

G 3/8

Manufacturer Series

61

Outlet Port Size

G 3/8

Typical Flow Rate

8.5m³/h

Electrical Supply

230V

Maximum Ambient Operating Temperature

+50°C

Minimum Ambient Operating Temperature

+1.5°C

Inlet Port Thread Standard

G

Ambient Operating Temperature Range

+1.5 → +50°C

Minimum Operating Inlet Pressure

4bar

Maximum Operating Inlet Pressure

12bar

Детайли за продукта

Dry Air Systems

Compressed air is an essential power source that is widely used throughout industry. This safe, powerful and reliable utility can be the most important part of a production process. However compressed air will contain water, dirt, wear particles, bacteria and even degraded lubricating oil which all mix together to form an unwanted abrasive sludge. This sludge, often acidic, rapidly wears tools and pneumatic machinery, block valves and orifices causing high maintenance and costly leaks. It also corrodes piping systems and can bring a production process to an extremely expensive standstill. Only compressed air that is totally clean and dry will ensure maximum savings.

Може да се интересувате от
SMC Refrigerant Compressed Air Dryer, IDFA3E-23
€ 943,72Всеки (ex VAT)